Descriptions of Analog Devices AD7321BRUZ provided by its distributors.
2-Channel Single ADC SAR 500ksps 13-bit Serial 14-Pin TSSOP Tube
ADC, Successive Approximation, 12-Bit, 1 Func, 2 Channel, Serial Access, CMOS, PDSO14
500 kSPS, 2-Channel, Software-Selectable, True Bipolar Input, 12-Bit Plus Sign ADC
CONVERTER, A/D, 12BIT+ SAR 2CHANNEL, 14 PIN TSSOP
IC ADC 12BIT+ SAR 2CHAN 14TSSOP
ANALOG DEVICES AD7321BRUZ Analogue to Digital Converter, Dual, 13 bit, 500 kSPS, 2.7 V, 16.5 V, TSSOP
1.2165KV 76dB 500Ksps 13bit 2 12 DSP,SPI Differential,Pseudo-Differential,Single-Ended 2.7V~5.25V SAR TSSOP-14 5mm*4.4mm*1mm
14-TSSOP (0.173 4.40mm Width) AD7321 SPI PRODUCTION (Last Updated: 2weeks ago) analog digital converter 1mm 900muA 500ksps 17mW
Adc, 13Bit, 500Ksps, Tssop-14; Resolution (Bits):13Bit; Sampling Rate:500Ksps; Input Channel Type:Pseudo Differential, Single Ended; Data Interface:Microwire, Qspi, Spi; Supply Voltage Type:Single; Supply Voltage Min:2.7V Rohs Compliant: Yes |Analog Devices, Inc. AD7321BRUZ
Channels = 2 / Number of Converters = 1 / Architecture = SAR / Resolution Bit = 13 / Interfaces = SPI / Interfaces = QSPI / Interfaces = Microwire / Sample Rate kSPS = 500 / Signal-to-Noise Ratio (SNR) dB = 76 / Differential Nonlinearity (DNL) LSB = 1.2 / Integral Nonlinearity (INL) LSB = 1.1 / Input Type = Differential / Input Type = Pseudo-Differential / Input Type = Single Ended / Reference Type = Internal / Reference Type = External / Power Consumption mW = 18 / Dual Supply Voltage Min. V = 2.7 / Dual Supply Voltage Max. V = 16.5 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 85 / Package Type = TSSOP / Pins = 14 / Mounting Type = SMD / Packaging = Tube / Length mm = 5 / Width mm = 4.4 / Height mm = 1 / Power Supply Type = Dual