Texas Instruments 85003012A

Asynchronous 14-Bit Binary Counters 20-LCCC -55 to 125
$ 81.924
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments 85003012A.

Texas Instruments

Technical Drawing2 pages3 years ago
Official datasheet0 pages0 years ago
Datasheet20 pages11 years ago
Datasheet20 pages14 years ago
Technical Drawing2 pages15 years ago

Arrow Electronics

CAD Models

Download Texas Instruments 85003012A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 81.924
$ 47.362
Stock
6,054
40,913
Authorized Distributors
2
1
Case/Package
-
-
Number of Pins
20
20
Logic Function
Counter
Counter
Frequency
-
-
Interface
-
-
Memory Size
-
-
Min Supply Voltage
2 V
2 V
Max Supply Voltage
6 V
6 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

Texas InstrumentsSNJ54HC161FK
QUAD POSITIVE EDGE CMOS MIL-PRF-38535 logic counter 50pF 125C 25MHz 0.0052A
Texas Instruments84075012A
Counter Single 4-Bit Sync Binary UP 20-Pin CLLCC Tube
Texas InstrumentsSNJ54HC4040FK
Asynchronous 12-Bit Binary Counters 20-LCCC -55 to 125
Counter Single 12-Bit Binary UP Automotive 16-Pin TSSOP T/R / IC COUNTER 12STAGE BIN 16-TSSOP
500ns,350ns,250ns,200ns 1 1 2V 6V Binary Counter HC 25mA 50MHz TSSOP-16 , 4.5mm*1.05mm
74HC Series 2 to 6 V 12-Stage Binary Ripple Counter - SOIC-16

Descriptions

Descriptions of Texas Instruments 85003012A provided by its distributors.

Asynchronous 14-Bit Binary Counters 20-LCCC -55 to 125
Counter Single 14-Bit Binary UP 20-Pin CLLCC Tube
ASYNCHRONOUS 14-BIT BINARY COUNT

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.