Texas Instruments SNJ54HC161FK

Quad Positive Edge Cmos MIL-PRF-38535 Logic Counter 50PF 125C 25MHZ 0.0052A
$ 50.949
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SNJ54HC161FK.

Texas Instruments

Technical Drawing2 pages3 years ago
Official datasheet0 pages0 years ago
Datasheet28 pages11 years ago
Datasheet28 pages14 years ago
Datasheet27 pages14 years ago
Technical Drawing2 pages15 years ago

SHENGYU ELECTRONICS

Arrow Electronics

Sierra IC

Inventory History

3 month trend:
+200%

CAD Models

Download Texas Instruments SNJ54HC161FK symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 50.949
$ 42.363
Stock
70,616
46,906
Authorized Distributors
1
3
Case/Package
-
-
Number of Pins
20
20
Logic Function
Counter
Counter
Direction
Unidirectional
Unidirectional
Number of Elements
1
1
Number of Bits per Element
-
-
Propagation Delay
330 ns
330 ns
Min Supply Voltage
2 V
2 V
Max Supply Voltage
6 V
6 V

Supply Chain

Lifecycle StatusNRND (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusNRND (Last Updated: 1 day ago)

Related Parts

Texas Instruments84075012A
Counter Single 4-Bit Sync Binary UP 20-Pin CLLCC Tube
Texas InstrumentsSNJ54HC4020FK
QUAD NEGATIVE EDGE CMOS MIL-PRF-38535 divider circuit 50pF 125C 22MHz 0.0052A
Texas InstrumentsSN54HC4060FK
Asynchronous 14-Stage Binary Counters And Oscillators 20-LCCC -55 to 125
Counter Single 12-Bit Binary UP Automotive 16-Pin TSSOP T/R / IC COUNTER 12STAGE BIN 16-TSSOP
500ns,350ns,250ns,200ns 1 1 2V 6V Binary Counter HC 25mA 50MHz TSSOP-16 , 4.5mm*1.05mm
74HC Series 2 to 6 V 12-Stage Binary Ripple Counter - SOIC-16

Descriptions

Descriptions of Texas Instruments SNJ54HC161FK provided by its distributors.

QUAD POSITIVE EDGE CMOS MIL-PRF-38535 logic counter 50pF 125C 25MHz 0.0052A
Synchronous 4-Bit Binary Counters 20-LCCC -55 to 125
41ns@ 4.5V,205ns@ 2V,35ns@ 6V 1 2V 6V Counter HC LLCC 2.03mm
Positive Edge 2V~6V 4 1 44MHz - Counters / Dividers ROHS
Counter Single 4-Bit Sync Binary UP 20-Pin CLLCC Tube
54HC161 SYNCHRONOUS 4-BIT BINARY / Counter IC Binary Counter 1 Element 4 Bit Positive Edge 20-LCCC (8.89x8.89)
SYNCHRONOUS 4-BIT BINARY COUNTER
FIXED IND 1UH 1.4A 78 MOHM SMD

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.