Texas Instruments 84075012A

Counter Single 4-Bit Sync Binary UP 20-Pin CLLCC Tube
$ 42.363
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments 84075012A.

Texas Instruments

Technical Drawing2 pages3 years ago
Official datasheet0 pages0 years ago
Datasheet28 pages11 years ago
Datasheet28 pages14 years ago
Datasheet27 pages14 years ago
Technical Drawing2 pages15 years ago

SHENGYU ELECTRONICS

Sierra IC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments 84075012A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 42.363
$ 50.949
Stock
46,906
70,616
Authorized Distributors
3
1
Case/Package
-
-
Number of Pins
20
20
Logic Function
Counter
Counter
Number of Circuits
-
-
Number of Inputs
-
-
Number of Outputs
-
4
Propagation Delay
330 ns
330 ns
Low Level Output Current
-
-
High Level Output Current
-
-
Min Supply Voltage
2 V
2 V
Max Supply Voltage
6 V
6 V

Supply Chain

Lifecycle StatusNRND (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusNRND (Last Updated: 1 week ago)

Related Parts

Texas Instruments86076012A
Synchronous 4-Bit Binary Counters 20-LCCC -55 to 125
Texas InstrumentsSNJ54HC163FK
Synchronous 4-Bit Binary Counters 20-LCCC -55 to 125
Texas InstrumentsSNJ54HC161FK
QUAD POSITIVE EDGE CMOS MIL-PRF-38535 logic counter 50pF 125C 25MHz 0.0052A
Counter Single 12-Bit Binary UP Automotive 16-Pin TSSOP T/R / IC COUNTER 12STAGE BIN 16-TSSOP
500ns,350ns,250ns,200ns 1 1 2V 6V Binary Counter HC 25mA 50MHz TSSOP-16 , 4.5mm*1.05mm
74HC Series 2 to 6 V 12-Stage Binary Ripple Counter - SOIC-16

Descriptions

Descriptions of Texas Instruments 84075012A provided by its distributors.

Counter Single 4-Bit Sync Binary UP 20-Pin CLLCC Tube
HC/UH SERIES SYN POSITIVE EDGE TRIGGERED 4-BIT UP BINARY COUNTER CQCC20
Synchronous 4-Bit Binary Counters 20-LCCC -55 to 125
Synchronous 4-Bit Binary Counters
SN54HC161 SYNCHRONOUS 4-BIT BINA

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.