Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi MC74HC4040ADTR2G

Counter Single 12-Bit Binary UP Automotive 16-Pin TSSOP T/R / IC COUNTER 12STAGE BIN 16-TSSOP
$ 0.187
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC74HC4040ADTR2G.

IHS

Datasheet9 pages12 years ago

Master Electronics

HQonline

onsemi

Inventory History

3 month trend:
+841%

CAD Models

Download onsemi MC74HC4040ADTR2G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.187
$ 0.187
$ 0.187
Stock
239,810
581,928
581,928
Authorized Distributors
6
6
6
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
16
16
16
Logic Function
Counter
Counter
Counter
Direction
Up
Up
Up
Number of Elements
1
1
1
Number of Bits per Element
12
12
12
Reset
Asynchronous
Asynchronous
Asynchronous
Clock Edge Trigger Type
Negative Edge
Negative Edge
Negative Edge
Frequency
10 MHz
20 MHz
20 MHz
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
6 V
6 V
6 V

Supply Chain

Country of OriginMainland China, Malaysia
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1995-10-01
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

74HC Series 6V 14-Stage Binary Ripple Counter With Oscillator - TSSOP-16
Texas InstrumentsSN74HC4040PW
TEXAS INSTRUMENTS SN74HC4040PWLOGIC, COUNTER ASYNC BINARY, 16TSSOP
Texas InstrumentsSN74HC4040PWR
Cut Tape (CT) Active e4 74HC4040 logic counter 32ns 4.4mm 5V 0.0052A
Texas InstrumentsSN74HC4040PWG4
12-Bit Asynchronous Binary Counters 16-TSSOP -40 to 85
74HC Series 6 V Surface Mount CMOS 12 Stage Binary Counter - TSSOP-16
NXP Semiconductors74HC4040PW,112
Counter Single 12-Bit Binary UP 16-Pin TSSOP Bulk

Descriptions

Descriptions of onsemi MC74HC4040ADTR2G provided by its distributors.

Counter Single 12-Bit Binary UP Automotive 16-Pin TSSOP T/R / IC COUNTER 12STAGE BIN 16-TSSOP
74HC Series 2 to 6 V Surface Mount 12-Stage Binary Ripple Counter - TSSOP-16
MC74HC4040ADTR2G 12-STAGE BINARY COUNTER, 2 - 6 V, 16-PIN TSSOP
Tape & Reel (TR) Active e4 74HC4040 logic counter 25ns 2005 4.5mm 2/6V
Binary Counter HC, 96ns@2V|63ns@3V|31ns@4.5V|25ns@6V, 1-Channel, 2V-6V, ±25mA, 50MHz, TSSOP-16, SMD, Adhesive Mount, 1.2mm H
COUNTER, BIN RIPPLE, 12BIT, TSSOP-16; Logic Family / Base Number: 74HC4040; Counter Type: Binary Ripple; Clock Frequency: 50MHz; Count Maximum: 4095; Logic Case Style: TSSOP; No. of Pins: 16Pins; Supply Voltage Min: 2V; Supply

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd