Texas Instruments 8102305HA

Op Amp Dual Low Noise Amplifier ±15V 10-Pin CFPAK Tube
Production

Price and Stock

DistributorSKUMinPkg
North Star MicroNS-8102305HAContact
>1wk

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments 8102305HA.

Texas Instruments

Datasheet49 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet48 pages12 years ago
Datasheet46 pages12 years ago
Datasheet47 pages14 years ago
Datasheet43 pages14 years ago
Technical Drawing2 pages18 years ago

CAD Models

Download Texas Instruments 8102305HA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
Symbol
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 34.882
Stock
0
6,157
Authorized Distributors
0
1
Case/Package
-
-
Number of Pins
10
10
Number of Circuits
-
-
Slew Rate
13 V/µs
13 V/µs
Gain Bandwidth Product
3 MHz
3 MHz
Input Offset Voltage (Vos)
6 mV
6 mV
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
80 dB
80 dB
Min Supply Voltage
-
-
Max Supply Voltage
18 V
-
Operating Supply Current
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

Texas InstrumentsTL072MJGB
Op Amp Dual Low Noise Amplifier ±15V 8-Pin CDIP Tube
Texas InstrumentsTL072MJG
Op Amp Dual Low Noise Amplifier ±15V 8-Pin CDIP Tube
Texas Instruments8102305PA
High Speed Low-Noise JFET-Input Dual Operational Amplifier 8-CDIP -55 to 125

Descriptions

Descriptions of Texas Instruments 8102305HA provided by its distributors.

Op Amp Dual Low Noise Amplifier ±15V 10-Pin CFPAK Tube
Military-grade, dual, 30-V, 3-MHz, high slew rate (13-V/µs), In to V+, JFET-input op amp 10-CFP -55 to 125
DUAL OP-AMP 9000 uV OFFSET-MAX 3 MHz BAND WIDTH CDFP10
MILITARY-GRADE, DUAL, 30-V, 3-MH

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.