Texas Instruments 7603201DA

Counter/Divider Single 4-Bit Decade UP 14-Pin CFPAK Tube
$ 21.881

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments 7603201DA.

Texas Instruments

Datasheet24 pages11 years ago
Datasheet24 pages14 years ago
Technical Drawing2 pages12 years ago
Datasheet24 pages14 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 21.881
$ 21.881
Stock
56,618
80,675
Authorized Distributors
2
2
Case/Package
-
-
Number of Pins
14
14
Logic Function
Counter
Counter
Direction
Unidirectional
Unidirectional
Number of Elements
1
1
Number of Bits per Element
-
-
Reset
-
-
Clock Edge Trigger Type
-
-
Frequency
-
-
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V

Related Parts

Texas InstrumentsCD74HCT93E
IC BINARY COUNTER 4-BIT 14DIP / Counter IC Binary Counter 1 Element 4 Bit Negative Edge 14-PDIP
Texas InstrumentsCD74HCT4024M
High Speed CMOS Logic 7-Stage Binary ipple Counter 14-SOIC -55 to 125
Texas InstrumentsCD74HCT4024E
High Speed CMOS Logic 7-Stage Binary ipple Counter 14-PDIP -55 to 125
NXP Semiconductors74HCT93D,112
Binary Counter, HCT Series, Asynchronous, Negative Edge Triggered, 3-Bit, Up Direction, CMOS, PDSO14
NXP Semiconductors74HCT93D,118
GULL WING DUAL Negative Edge Asynchronous Binary Counter IC 50pF -40C~125C 20000000Hz 5V
Presettable synchronous 4-bit binary counter; synchronous reset

Descriptions

Descriptions of Texas Instruments 7603201DA provided by its distributors.

Counter/Divider Single 4-Bit Decade UP 14-Pin CFPAK Tube
FLAT DUAL NEGATIVE EDGE Not Qualified divider circuit 125C 32MHz 5V 6.285mm
Decade Counter 14-CFP -55 to 125

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.