Texas Instruments CD74HCT4024E

High Speed CMOS Logic 7-Stage Binary ipple Counter 14-PDIP -55 to 125
$ 0.583
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CD74HCT4024E.

Texas Instruments

Datasheet18 pages12 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages22 years ago

Farnell

Mouser

Newark

LCSC

Inventory History

3 month trend:
-0.02%

CAD Models

Download Texas Instruments CD74HCT4024E symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.583
$ 0.552
$ 0.552
Stock
231,419
98,566
98,566
Authorized Distributors
4
1
1
Case/Package
PDIP
PDIP
PDIP
Number of Pins
14
14
14
Logic Function
Counter
Counter
Counter
Direction
Unidirectional
Unidirectional
Unidirectional
Number of Elements
1
1
1
Number of Bits per Element
7
7
7
Reset
Asynchronous
Asynchronous
Asynchronous
Clock Edge Trigger Type
Negative Edge
Negative Edge
Negative Edge
Frequency
25 MHz
-
-
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 23 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 23 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments CD74HCT4024E.

Related Parts

Texas InstrumentsCD74HCT161E
High Speed CMOS Logic 4-Bit Binary Counter with Asynchronous eset 16-PDIP -55 to 125
Texas InstrumentsCD4024BE
CMOS 7-Stage ipple-Carry Binary Counter/Divider 14-PDIP -55 to 125
Texas InstrumentsCD4024BEE4
CMOS 7-Stage ipple-Carry Binary Counter/Divider 14-PDIP -55 to 125
STMicroelectronicsHCF4024BEY
4000 Series 3 to 20 V 7 Stage Ripple Carry Binary Counter Through Hole - DIP-14
NXP SemiconductorsN74F161AN,602
Binary Counter, F/FAST Series, Synchronous, Positive Edge Triggered, 4-Bit, Up Direction, TTL, PDIP16
Binary Counter, ACT Series, Synchronous, Positive Edge Triggered, 4-Bit, Up Direction, CMOS, PDIP16

Descriptions

Descriptions of Texas Instruments CD74HCT4024E provided by its distributors.

High Speed CMOS Logic 7-Stage Binary ipple Counter 14-PDIP -55 to 125
Counter Single 7-Bit Binary UP 14-Pin PDIP Tube
Negative Edge 4.5V~5.5V 7 1 25MHz PDIP-14 Counters / Dividers ROHS
7-Stage Ripple Counter IC, 25MHz, 5.5V, PDIP
4.5V 5.5V PDIP-14 Through hole mounting 19.3mm*6.35mm*4.57mm
Logic - Counters Hi-Sp CMOS 7-Stage Binary Ripple
IC 7-STAGE RIPPLE COUNT 14-DIP
LOGIC, 7-STAGE RIPPLE COUNT, 14DIP; Counter Type:Binary Ripple; Clock Frequency:25MHz; Count Maximum:7; Supply Voltage Range:4.5V to 5.5V; Logic Case Style:DIP; No. of Pins:14; Operating Temperature Range:-55°C to +125°C; SVHC:No SVHC (20-Jun-2011); Clock Frequency Max:25MHz; Count Max:7; Counter Measuring Functions:Binary Counter; Logic Function Number:744024; Logic IC Base Number:744024; Logic IC Family:HCT; Logic IC Function:7-Stage Binary Ripple Counter; Package / Case:PDIP; Supply Voltage Max:5.5V; Supply Voltage Min:4.5V; Termination Type:Through Hole

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.