Texas Instruments CD74HCT93E

IC BINARY COUNTER 4-BIT 14DIP / Counter IC Binary Counter 1 Element 4 Bit Negative Edge 14-PDIP
$ 1.03
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CD74HCT93E.

Farnell

Datasheet14 pages12 years ago
Datasheet14 pages15 years ago

Texas Instruments

Mouser

element14 APAC

Newark

Inventory History

3 month trend:
-3.66%

CAD Models

Download Texas Instruments CD74HCT93E symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 20 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 20 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments CD74HCT93E.

Related Parts

Texas InstrumentsCD74HCT161E
High Speed CMOS Logic 4-Bit Binary Counter with Asynchronous eset 16-PDIP -55 to 125
Texas InstrumentsCD74HCT161EE4
High Speed CMOS Logic 4-Bit Binary Counter with Asynchronous eset 16-PDIP -55 to 125
Texas InstrumentsCD74HCT163E
High Speed CMOS Logic 4-Bit Binary Counter with Synchronous eset 16-PDIP -55 to 125
NXP SemiconductorsN74F161AN,602
Binary Counter, F/FAST Series, Synchronous, Positive Edge Triggered, 4-Bit, Up Direction, TTL, PDIP16
Binary Counter, ACT Series, Synchronous, Positive Edge Triggered, 4-Bit, Up Direction, CMOS, PDIP16
Binary Counter, ACT Series, Synchronous, Positive Edge Triggered, 4-Bit, Up Direction, CMOS, PDIP16

Descriptions

Descriptions of Texas Instruments CD74HCT93E provided by its distributors.

IC BINARY COUNTER 4-BIT 14DIP / Counter IC Binary Counter 1 Element 4 Bit Negative Edge 14-PDIP
High Speed CMOS Logic 4-Bit Binary ipple Counter 14-PDIP -55 to 125
Binary Counter, HCT Series, Asynchronous, Negative Edge Triggered, 3-Bit, Up Direction, CMOS, PDIP14
Counter/Divider Single 4-Bit Binary UP 14-Pin PDIP Tube
LOGIC, 4BIT BNRY RPPL COUNTER, 14DIP; Famille Logique/ Numéro de base: 74HCT93; Type de compteur: Binaire en cascade; Fréquence, horloge: 30MHz; Comptage max: 15; Type de boîtier CI logique: DIP; Nombre de broches: 14Broche(s)
Logic, 4Bit Bnry Rppl Counter, 14Dip; Logic Family/Base Number:74Hct93; Counter Type:Binary Ripple; Clock Frequency:30Mhz; Count Maximum:15; Logic Case Style:Dip; No. Of Pins:14Pins; Supply Voltage Min:4.5V; Supply Voltage Rohs Compliant: Yes |TEXAS INSTRUMENTS CD74HCT93E

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CD74HCT93E .