Texas Instruments 74AVCA164245GRE4

16-Bit Dual-Supply Bus Transceive W/Configurable Voltage Translation and 3-State 48-TSSOP -40 to 85
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments 74AVCA164245GRE4.

Texas Instruments

Technical Drawing4 pages5 years ago
Official datasheet0 pages0 years ago
Datasheet18 pages11 years ago
Technical Drawing2 pages14 years ago
Datasheet17 pages14 years ago
Datasheet17 pages18 years ago

Newark

iiiC

CAD Models

Download Texas Instruments 74AVCA164245GRE4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.84
$ 0.84
Stock
76,632
424,234
424,234
Authorized Distributors
1
4
4
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
48
48
48
Logic Function
Transceiver, Translator
Transceiver, Translator
Transceiver, Translator
Number of Channels
16
16
16
Propagation Delay
10.8 ns
3.1 ns
3.1 ns
Data Rate
400 Mbps
400 Mbps
400 Mbps
Low Level Output Current
12 mA
12 mA
12 mA
High Level Output Current
-12 mA
-12 mA
-12 mA
Min Supply Voltage
1.4 V
1.4 V
1.4 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V
Quiescent Current
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Related Parts

Texas InstrumentsSN74AVCB164245GR
16-Bit Dual-Supply Bus Transceiver w/ Config. Xlation and 3-State Outputs 48-TSSOP -40 to 85
Texas InstrumentsSN74AVCBH164245GR
16-Bit Dual-Supply Bus Xcvr w/ Config. Voltage Xlation and 3-State Outputs 48-TSSOP -40 to 85
Texas Instruments74AVCB164245GRG4
16-Bit Dual-Supply Bus Transceiver w/ Config. Xlation and 3-State Outputs 48-TSSOP -40 to 85
TSSOP-48-EP-6.1mm Buffer/Driver/Transceiver ROHS
Low Voltage 16-Bit Dual Supply Translating Transceiver with 3-STATE Outputs

Descriptions

Descriptions of Texas Instruments 74AVCA164245GRE4 provided by its distributors.

16-Bit Dual-Supply Bus Transceive W/Configurable Voltage Translation and 3-State 48-TSSOP -40 to 85
e4 ACTIVE (Last Updated: 5days ago) 74AVCA164245 1.5/3.3V&1.5/3.3V level shifter translator 10.8ns 1.5V 223.195796mg -12mA
Logic Translator IC; Logic Family:AVC; Supply Voltage Min:1.4V; Supply Voltage Max:3.6V; Package/Case:48-TSSOP; No. of Pins:48; Operating Temperature Range:-40°C to +85°C; Leaded Process Compatible:Yes; No. of Bits:16 ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.