onsemi 74VCX163245MTD..

Low Voltage 16-Bit Dual Supply Translating Transceiver with 3-STATE Outputs
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi 74VCX163245MTD...

TME

Datasheet0 pages0 years ago

IHS

Factory Futures

onsemi

DigiKey

CAD Models

Download onsemi 74VCX163245MTD.. symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginPhilippines
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2000-03-01
Lifecycle StatusEOL (Last Updated: 6 years ago)
LTB Date2018-05-10
LTD Date2018-11-10
Manufacturer Lifecycle StatusLAST SHIPMENTS (Last Updated: 6 years ago)

Related Parts

74VCX Series 3.6 V SMT 3-ST 16 Bit Dual Supply Translating Transceiver -TSSOP-48
Low Voltage 16-Bit Dual Supply Translating Transceiver with 3-STATE Outputs
Texas InstrumentsSN74LVCH16T245DGGR
16-Bit Dual-Supply Bus Transceiver, Configurable Voltage Translation, 3-State Outputs 48-TSSOP -40 to 85
Texas InstrumentsSN74LVC16T245DGGR
16-bit dual-supply bus transceiver with configurable level-shifting / voltage translation 48-TSSOP -40 to 85
Texas InstrumentsSN74AVCH16T245GR
Voltage Level Translator 16-CH Bidirectional 48-Pin TSSOP T/R / IC BUS TRANSCVR 16BIT 48TSSOP
20-bit dual supply translating transceiver with configurable voltage translation; 3-state

Descriptions

Descriptions of onsemi 74VCX163245MTD.. provided by its distributors.

Low Voltage 16-Bit Dual Supply Translating Transceiver with 3-STATE Outputs
Bus Transceiver, ALVC/VCX/A Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48
Bus Transceiver Dual 16 Channel 3 State 48-Pin TSSOP W Rail
Voltage Level Translator 48-Pin TSSOP W Rail
TRANSCEIVER, 16BIT, TRI-STATE, TSSOP-48
IC TRNSLTR BIDIRECTIONAL 48TSSOP
IC TRANSCVR 16BIT N-INV 48TSSOP
BUS TRANSCEIVER, ALVC/VCX/A SERI
Translating Transceiver, Tssop-48; Logic Device Type:Transceiver, Translating; Logic Case Style:Tssop; No. Of Pins:48Pins; Supply Voltage Min:1.65V; Supply Voltage Max:2.7V; Logic Ic Family:74Vcx; Logic Ic Base Number:7416245 Rohs Compliant: Yes |Onsemi 74VCX163245MTD
The VCX163245 is a dual supply, 16-bit translating transceiver that is designed for 2 way asynchronous communication between busses at different supply voltages by providing true signal translation. The supply rails consist of VCCA, which is a higher potential rail operating at 2.3V to 3.6V and VCCB, which is the lower potential rail operating at 1.65V to 2.7V. (VCCB must be less than or equal to VCCA for proper device operation). This dual supply design allows for translation from 1.8V to 2.5V busses to busses at a higher potential, up to 3.3V. The Transmit/Receive (T/R#) input determines the direction of data flow. Transmit (active-HIGH) enables data from A Ports to B Ports; Receive (active-LOW) enables data from B Ports to A Ports. The Output Enable (OE#) input, when HIGH, disables both A and B Ports by placing them in a High-Z condition. The A Port interfaces with the higher voltage bus (2.7V to 3.3V); The B Port interfaces with the lower voltage bus (1.8V to 2.5V). Also the VCX163245 is designed so that the control pins (T/R#n, OE#n) are supplied by VCCB. The 74VCX163245 is suitable for mixed voltage applications such as notebook computers using a 1.8V CPU and 3.3V peripheral components. It is fabricated with an Advanced CMOS technology to achieve high speed operation while maintaining low CMOS power dissipation.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • 74VCX163245MTD