Texas Instruments SN74LVTH162245DL

5mA 2 8 2.7V 3.6V 12mA, 64mA Non-Inverting, Transceiver 12mA, 32mA SSOP-48 2.79mm
$ 0.89
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74LVTH162245DL.

Farnell

Datasheet20 pages12 years ago
Datasheet20 pages14 years ago

Texas Instruments

element14 APAC

HQonline

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-14.76%

CAD Models

Download Texas Instruments SN74LVTH162245DL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.89
$ 0.69
$ 0.69
Stock
375,900
472,238
472,238
Authorized Distributors
3
2
2
Case/Package
SSOP
SSOP
SSOP
Number of Pins
48
48
48
Logic Function
Inverting, Transceiver
Inverting, Transceiver
Inverting, Transceiver
Number of Elements
2
2
2
Number of Bits per Element
8
8
8
Low Level Output Current
64 mA
64 mA
64 mA
High Level Output Current
-32 mA
-32 mA
-32 mA
Propagation Delay
2.8 ns
5.5 ns
5.5 ns
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Related Parts

Texas Instruments74LVTH162245DLRG4
3.3-V ABT 16-Bit Bus Transceivers With 3-State Outputs 48-SSOP -40 to 85
Texas InstrumentsSN74LVT16245BDLR
5A 2 8 2.7V 3.6V 64mA Non-Inverting,Transceiver 32mA SSOP-48 , 15.88mm*7.49mm*2.59mm
Texas Instruments74LVTH16245ADLRG4
3.3-V ABT 16-Bit Bus Transceivers With 3-State Outputs 48-SSOP -40 to 85

Descriptions

Descriptions of Texas Instruments SN74LVTH162245DL provided by its distributors.

5mA 2 8 2.7V 3.6V 12mA,64mA Non-Inverting,Transceiver 12mA,32mA SSOP-48 2.79mm
16-Bit Transceiver W/Ser Damp Resistor Rohs Compliant: Yes |TEXAS INSTRUMENTS SN74LVTH162245DL.
3.3-V ABT 16-Bit Bus Transceivers With 3-State Outputs 48-SSOP -40 to 85
IC, SM, LOGIC, 74LVTH, BUFFER/DRIVER; Type de buffer: Émetteur-récepteur, non inverseur; Famille Logique/ Numéro de base: 74LVT16245; Type de boîtier CI logique: SSOP; Nombre de broches: 48Broche(s); Tension, alimentation mi
IC, SM, LOGIC, 74LVTH, BUFFER/DRIVER; Logic Device Type:Transceiver, Non Inverting; Logic Family / Base Number:74LVT16245; Logic Case Style:SSOP; No. of Pins:48Pins; Supply Voltage Min:2.7V; Supply Voltage Max:3.6V; Logic IC Family:74LVT; Logic IC Base Number:7416245; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; Product Range:-; Automotive Qualification Standard:-; MSL:MSL 1 - Unlimited; SVHC:No SVHC (15-Jan-2019); Input Level:2V; Logic Function Number:74162245; Logic IC Base Number:74162245; Logic IC Function:16bit Bus Transceiver with 3-State Output; Logic Type:Bus Transceiver; No. of Channels:16Channels; Operating Temperature Range:-40°C to +85°C; Output Current:64mA; Output Current Max:64mA; Supply Voltage Range:2.7V to 3.6V; Termination Type:Surface Mount Device

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN74LVTH162245DL .
  • SN74LVTH162245DL.