Texas Instruments 74AC11074DR

Dual Positive-Edge-Triggered D-Type Flip-Flops With Clear and Preset 14-SOIC -40 to 85
$ 1.1
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments 74AC11074DR.

Texas Instruments

Technical Drawing4 pages1 year ago
Official datasheet0 pages0 years ago
Datasheet15 pages11 years ago
Datasheet15 pages14 years ago
Technical Drawing2 pages14 years ago
Datasheet14 pages18 years ago

SHENGYU ELECTRONICS

iiiC

Sierra IC

Inventory History

3 month trend:
-2.38%

CAD Models

Download Texas Instruments 74AC11074DR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.1
$ 1.31
$ 1.31
Stock
394,575
196,100
196,100
Authorized Distributors
4
3
3
Case/Package
SOIC
SOIC
SOIC
Number of Pins
14
14
14
Logic Function
AND, D-Type, Flip-Flop
AND, D-Type, Flip-Flop
AND, D-Type, Flip-Flop
Number of Elements
2
2
2
Number of Bits per Element
1
1
1
Propagation Delay
12.2 ns
12.2 ns
12.2 ns
Frequency
-
150 MHz
150 MHz
Clock Edge Trigger Type
Positive Edge
Positive Edge
Positive Edge
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Quiescent Current
4 µA
4 µA
4 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments 74AC11074DR.

Related Parts

Flip Flop D-Type Pos-Edge 2-Element Automotive 14-Pin SOIC N T/R
Texas InstrumentsCD74ACT109M96
Dual Positive-Edge Triggered J-K Flip-Flops with Set and eset 16-SOIC -55 to 125
Texas InstrumentsSN74ACT74D
Dual Positive-Edge-Triggered D-Type Flip-Flops With Clear and Preset 14-SOIC -40 to 85
Texas InstrumentsCD74ACT74M
Dual Positive-Edge-Triggered D-Type Flip-Flops with Set and eset 14-SOIC -55 to 125
onsemi74F74SC
Lead Free Set(Preset) and Reset D-Type Positive Edge Flip Flop 0C~70C TA 16mA 4.5V~5.5V 10.5ns
Tape & Reel (TR) 74VHC74 e3 74VHC flip flop 218.3mg 2V 9.3ns @ 5V 50pF 115MHz

Descriptions

Descriptions of Texas Instruments 74AC11074DR provided by its distributors.

Dual Positive-Edge-Triggered D-Type Flip-Flops With Clear and Preset 14-SOIC -40 to 85
Lead Free Set(Preset) and Reset D-Type Gold flip flop -40C~85C TA 24mA 24mA 3.5pF 3V~5.5V
Flip-Flop Logic IC; Logic Family:AC; Supply Voltage Min:3V; Supply Voltage Max:5.5V; Package/Case:14-SOIC; No. of Pins:14; Operating Temperature Range:-40°C to +85°C; Input Type:CMOS; Leaded Process Compatible:Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.