Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments SN74ACT74D

Dual Positive-Edge-Triggered D-Type Flip-Flops With Clear and Preset 14-SOIC -40 to 85
$ 0.656
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74ACT74D.

Texas Instruments

Technical Drawing4 pages1 year ago
Official datasheet0 pages0 years ago
Datasheet20 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet18 pages18 years ago

SHENGYU ELECTRONICS

element14 APAC

Farnell

Newark

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments SN74ACT74D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.656
$ 0.158
$ 0.158
Stock
606,989
582,607
582,607
Authorized Distributors
2
6
6
Case/Package
SOIC
SOP
SOP
Number of Pins
14
14
14
Logic Function
AND, D-Type, Flip-Flop
AND, D-Type, Flip-Flop
AND, D-Type, Flip-Flop
Number of Elements
2
2
2
Number of Bits per Element
1
1
1
Propagation Delay
6 ns
13 ns
13 ns
Frequency
-
125 MHz
125 MHz
Clock Edge Trigger Type
Positive Edge
Positive Edge
Positive Edge
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Quiescent Current
2 µA
4 µA
4 µA

Supply Chain

Lifecycle StatusObsolete (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 5 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74ACT74D.

Related Parts

Flip Flop D-Type Pos-Edge 2-Element Automotive 14-Pin SOIC N T/R
Texas InstrumentsSN74AHCT74DR
Dual Positive-Edge-Triggered D-Type Flip-Flops With Clear and Preset 14-SOIC -40 to 125
onsemi74F74SC
D Flip-Flop, F/FAST Series, 2-Func, Positive Edge Triggered, 1-Bit, Complementary Output, TTL, PDSO14
Tape & Reel (TR) 74VHCT74 e4 74VHCT flip flop 8.75mm 8.8ns @ 5V 50pF 140MHz 13ns
Texas InstrumentsSN74AHCT74QDRQ1
Automotive Catalog Dual Positive-Edge-Triggered D-Type Flip-Flop With Clear and Preset 14-SOIC -40 to 125
Texas InstrumentsSN74AHCT74QDRG4Q1
Automotive Catalog Dual Positive-Edge-Triggered D-Type Flip-Flop With Clear and Preset 14-SOIC -40 to 125

Descriptions

Descriptions of Texas Instruments SN74ACT74D provided by its distributors.

Dual Positive-Edge-Triggered D-Type Flip-Flops With Clear and Preset 14-SOIC -40 to 85
Positive edge 2μA 7.5ns@ 5V,50pF Antiphase,Non-inverting complementary 2 4.5V 5.5V 24mA Set(Preset) and Reset ACT TTL 3pF 24mA 210MHz SOIC-14 SMD mount 8.65mm*3.91mm*1.58mm
Dual, Smd, 74Act74, Soic14, 5.5V; Logic Family/Base Number:74Act74; Flip-Flop Type:D; Propagation Delay:5.5Ns; Frequency:125Mhz; Output Current:24Ma; Logic Case Style:Soic; No. Of Pins:14Pins; Trigger Type:Positive Edge; Ic Output Rohs Compliant: Yes |TEXAS INSTRUMENTS SN74ACT74D

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN74ACT74D .
  • SN74ACT74D.