Texas Instruments CD74ACT74M

Dual Positive-Edge-Triggered D-Type Flip-Flops with Set and eset 14-SOIC -55 to 125
$ 0.653
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CD74ACT74M.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet14 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet13 pages18 years ago

Newark

SHENGYU ELECTRONICS

iiiC

Arrow Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments CD74ACT74M symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.653
$ 0.39
$ 0.39
Stock
273,727
353,190
353,190
Authorized Distributors
3
3
3
Case/Package
SOIC
SOIC
SOIC
Number of Pins
14
14
14
Logic Function
AND, D-Type, Flip-Flop
AND, D-Type, Flip-Flop
AND, D-Type, Flip-Flop
Number of Elements
2
2
2
Number of Bits per Element
1
1
1
Propagation Delay
9.5 ns
12.5 ns
12.5 ns
Frequency
85 MHz
85 MHz
85 MHz
Clock Edge Trigger Type
Positive Edge
Positive Edge
Positive Edge
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Quiescent Current
4 µA
4 µA
4 µA

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments CD74ACT74M.

Related Parts

Texas InstrumentsCD74ACT109M
Dual Positive-Edge Triggered J-K Flip-Flops with Set and eset 16-SOIC -55 to 125
Texas InstrumentsCD74ACT109M96
Dual Positive-Edge Triggered J-K Flip-Flops with Set and eset 16-SOIC -55 to 125
Texas InstrumentsSN74AHCT74D
Dual Positive-Edge-Triggered D-Type Flip-Flops With Clear and Preset 14-SOIC -40 to 125
onsemiDM74AS74M
Lead Free Set(Preset) and Reset D-Type Positive Edge Flip Flop 0C~70C TA 16mA 4.5V~5.5V 9ns
Lead Free Set(Preset) and Reset D-Type Positive Edge Flip Flop 0C~70C TA 16mA 4.5V~5.5V 9ns
onsemi74ACT74SC
FAIRCHILD SEMICONDUCTOR 74ACT74SC Flip-Flop, D, 5.5 ns, 210 MHz, 24 mA, SOIC, 14 Pins

Descriptions

Descriptions of Texas Instruments CD74ACT74M provided by its distributors.

Dual Positive-Edge-Triggered D-Type Flip-Flops with Set and eset 14-SOIC -55 to 125
Lead Free Set(Preset) and Reset D-Type CMOS Flip Flop -55C~125C TA 24mA 24mA 10pF 4.5V~5.5V
Positive edge 4μA 9.5ns@ 5V,50pF Antiphase,Non-inverting complementary 2 4.5V 5.5V 24mA Set(Preset) and Reset ACT TTL 10pF 24mA 85MHz SOIC-14 SMD mount 8.65mm*3.91mm*1.58mm
74ACT CMOS, SMD, 74ACT74, SOIC14; Famille Logique/ Numéro de base: 74ACT74; Type de Flip-Flop: D; Temps de propagation: 9.5ns; Fréquence: 85MHz; Courant, sortie: 24mA; Type de boîtier CI logique: SOIC; Nombre de broches: 14Broc
74ACT CMOS, SMD, 74ACT74, SOIC14; Logic Family / Base Number:74ACT74; Flip-Flop Type:D; Propagation Delay:9.5ns; Frequency:85MHz; Output Current:24mA; Logic Case Style:SOIC; No. of Pins:14Pins; Trigger Type:Positive Edge; IC Output Type:Complementary; Supply Voltage Min:4.5V; Supply Voltage Max:5.5V; Logic IC Family:74ACT; Logic IC Base Number:7474; Operating Temperature Min:-55°C; Operating Temperature Max:125°C; Product Range:-; Automotive Qualification Standard:-; MSL:MSL 1 - Unlimited; SVHC:No SVHC (15-Jan-2019); Base Number:74; Logic Function Number:7474; Logic IC Base Number:7474; Logic IC Function:Dual D-Type Flip-Flop with Set and Reset; Positive-Edge Trigger; No. of Gates:2; No. of Inputs:1; Operating Temperature Range:-55°C to +125°C; Supply Voltage Range:4.5V to 5.5V; Termination Type:Surface Mount Device

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CD74 ACT 74M
  • CD74ACT74M .