Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi MC74ACT74DR2G

Flip Flop D-Type Pos-Edge 2-Element Automotive 14-Pin SOIC N T/R
$ 0.158
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC74ACT74DR2G.

IHS

Datasheet11 pages11 years ago

HQonline

element14 APAC

Master Electronics

Future Electronics

Inventory History

3 month trend:
-12.00%

CAD Models

Download onsemi MC74ACT74DR2G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.158
$ 0.286
$ 0.286
Stock
631,185
853,773
853,773
Authorized Distributors
6
5
5
Case/Package
SOP
SOIC
SOIC
Number of Pins
14
14
14
Logic Function
AND, D-Type, Flip-Flop
AND, D-Type, Flip-Flop
AND, D-Type, Flip-Flop
Number of Elements
2
2
2
Number of Bits per Element
1
1
1
Propagation Delay
13 ns
11 ns
11 ns
Frequency
125 MHz
-
-
Clock Edge Trigger Type
Positive Edge
Positive Edge
Positive Edge
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Quiescent Current
4 µA
2 µA
2 µA

Supply Chain

Country of OriginMainland China, Philippines, Thailand
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1996-04-09
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

Texas InstrumentsSN74ACT74D
Dual Positive-Edge-Triggered D-Type Flip-Flops With Clear and Preset 14-SOIC -40 to 85
Texas InstrumentsCD74ACT74M
Dual Positive-Edge-Triggered D-Type Flip-Flops with Set and eset 14-SOIC -55 to 125
Texas InstrumentsCD74ACT74M96
Dual Positive-Edge-Triggered D-Type Flip-Flops with Set and eset 14-SOIC -55 to 125
onsemi74F74SC
Lead Free Set(Preset) and Reset D-Type Positive Edge Flip Flop 0C~70C TA 16mA 4.5V~5.5V 10.5ns
MC74VHCT74ADR2G DUAL D TYPE FLIP FLOP IC, CMOS, 4.5 - 5.5 V, 14-PIN SOIC
Tape & Reel (TR) 74VHCT74 e4 74VHCT flip flop 8.75mm 8.8ns @ 5V 50pF 140MHz 13ns

Descriptions

Descriptions of onsemi MC74ACT74DR2G provided by its distributors.

Flip Flop D-Type Pos-Edge 2-Element Automotive 14-Pin SOIC N T/R
Tape & Reel (TR) 74ACT74 e3 74ACT flip flop 8.65mm 11ns @ 5V 50pF 210MHz 13ns
IC, STANDARD RECOVERY RECTIFIER; Flip-Flop Type: D; Propagation Delay: 10ns; Frequency: 210MHz; Output Current: 24mA; Trigger Type: Positive Edge; IC Output Type: Complementary; Supply Voltage Range: 4.5V to 5.5V; Logic Case St
Logic Buffer/Driver, Inverting/Non-Inverting, Complementary, 2-Channel, 4.5V-5.5V, 24mA, Set/Reset, ACT, Single-Ended, 4.5pF, 210MHz, SOIC-14, SMD, Adhesive Mount, 8.75mm × 4mm × 1.5mm

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd