Texas Instruments TLV320AIC23BIPWRQ1

Automotive Stereo Audio CODEC, 8- to 96 kHz, With Integrated Headphone Amp 28-TSSOP -40 to 85
$ 7.133
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLV320AIC23BIPWRQ1.

Texas Instruments

Datasheet41 pages13 years ago
Official datasheet0 pages0 years ago
Datasheet39 pages13 years ago
Datasheet41 pages15 years ago
Technical Drawing2 pages15 years ago

HQonline

LCSC

SHENGYU ELECTRONICS

iiiC

Inventory History

3 month trend:
-0.21%

CAD Models

Download Texas Instruments TLV320AIC23BIPWRQ1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 7.133
$ 7.875
Stock
281,816
223,248
Authorized Distributors
2
2
Case/Package
TSSOP
TSSOP
Number of Pins
28
28
Resolution
4 B
3 B
Interface
2-Wire, I2C, SPI, Serial
2-Wire, I2C, SPI, Serial
Number of A/D Converters
2
2
Number of DAC Channels
1
1
Signal to Noise Ratio (SNR)
90 dB
90 dB
Min Supply Voltage
1.42 V
1.42 V
Max Supply Voltage
3.6 V
3.6 V

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 week ago)

Related Parts

Texas Instruments6PAIC23BIPWRG4Q1
Automotive Stereo Audio CODEC, 8- to 96 kHz, With Integrated Headphone Amp 28-TSSOP -40 to 85
Cirrus LogicCS4271-CZZ
Audio Codec 2ADC / 2DAC 24-Bit 28-Pin TSSOP Tube
Cirrus LogicCS4270-CZZR
PCM Audio Codec 2ADC / 2DAC Ch 24-Pin TSSOP T/R

Descriptions

Descriptions of Texas Instruments TLV320AIC23BIPWRQ1 provided by its distributors.

Automotive Stereo Audio CODEC, 8- to 96 kHz, With Integrated Headphone Amp 28-TSSOP -40 to 85
General Purpose Audio Codec 2ADC / 2DAC Ch Automotive 28-Pin TSSOP T/R
Tape & Reel (TR) EAR99 Active Nickel/Palladium/Gold (Ni/Pd/Au) codec 90dB 1.42V 111.413626mg 23mW
IC STEREO AUDIO CODEC 28-TSSOP
Codecs - Voice Band STEREO AUDIO CODEC
I2C TSSOP-28 Audio Interface ICs ROHS
IC DESERIALIZER 10:1 LVDS 32-QFN
TLV320AIC23B-Q1 AUTOMOTIVE STERE

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.