Analog Devices ADSP-2171BSZ-133

DSP Fixed-Point 16-Bit 33.33MHz 33MIPS 128-Pin MQFP
Obsolete

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADSP-2171BSZ-133.

SHENGYU ELECTRONICS

Datasheet52 pages29 years ago

Supply Chain

Lifecycle StatusObsolete (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 3 years ago)

Related Parts

Analog DevicesADSP-2181KS-115
DSP, S-128, 128, 5.5 V (MAX.), 12 MA (IDLE) (TYP.), 65 MA (DYNAMIC) (TYP.)
Texas InstrumentsTMS320C31PQL60
DSP Floating-Point 32-Bit 60MHz 30MIPS 132-Pin PQFP
Texas InstrumentsTMS320BC53PQ57
DSP Floating-Point 16-Bit 57MHz 28.5MIPS 132-Pin BQFP
Texas InstrumentsTMS320BC53PQA57
MULTIPLE Contains Lead Surface Mount GULL WING digital signal processor 85C 8.1kB 57MHz 24.13mm
Texas InstrumentsV62/03616-01XE
Enhanced Product Digital Signal Processor 144-QFP -55 to 125
Digital Signal Processor, 24-Bit Size, 0-Ext Bit, 12.288MHz, CMOS, PQFP100

Descriptions

Descriptions of Analog Devices ADSP-2171BSZ-133 provided by its distributors.

DSP Fixed-Point 16-Bit 33.33MHz 33MIPS 128-Pin MQFP
Microprocessor, 40-Bit, 400MHz, CMOS, PQFP100
IC DSP CONTROLLER 16BIT 128PQFP
16-BIT DIGITAL SIGNAL PROCESSOR
The ADSP-2171, ADSP-2172, and ADSP-2173 are single-chip microcomputers optimized for digital signal processing (DSP) and other high-speed numeric processing applications. The ADSP-2171 and ADSP-2172 are designed for 5.0 V applications. The ADSP-2173 is designed for 3.3 V applications. The ADSP-2172 also has 8K words (24-bit) of program ROM. The ADSP-217x combines the ADSP-2100 base architecture (three computational units, data address generators, and a program sequencer) with two serial ports, a host interface port, a programmable timer, extensive interrupt capabilities, and on-chip program and data memory. The ADSP-2171, ADSP-2172, and ADSP-2173 are single-chip microcomputers optimized for digital signal processing (DSP) and other high-speed numeric processing applications. The ADSP-2171 and ADSP-2172 are designed for 5.0 V applications. The ADSP-2173 is designed for 3.3 V applications. The ADSP-2172 also has 8K words (24-bit) of program ROM. The ADSP-217x combines the ADSP-2100 base architecture (three computational units, data address generators, and a program sequencer) with two serial ports, a host interface port, a programmable timer, extensive interrupt capabilities, and on-chip program and data memory. In addition, the ADSP-217x supports new instructions, which include bit manipulations-bit set, bit clear, bit toggle, bit test- new ALU constants, new multiplication instruction (x squared), biased rounding, and global interrupt masking, for increased flexibility. The ADSP-217x also has a Bus Grant Hang Logic (BGH) feature. The ADSP-217x provides 2K words (24-bit) of program RAM and 2K words (16-bit) of data memory. The ADSP-2172 provides an additional 8K words (24-bit) of program ROM. Power-down circuitry is also provided to meet the low power needs of battery operated portable equipment. The ADSP-217x is available in 128-pin TQFP and 128-pin PQFP packages. Fabricated in a high-speed, double metal, low power, CMOS process, the ADSP-217X operates with a 30 ns instruction cycle time. Every instruction can execute in a single processor cycle. The ADSP-217x's flexible architecture and comprehensive instruction set allow the processor to perform multiple operations in parallel. In one processor cycle the ADSP-217x can: generate the next program address fetch the next instruction perform one or two data moves update one or two data address pointers perform a computational operation This takes place while the processor continues to: receive and transmit data through the two serial ports receive and/or transmit data through the host interface port decrement timer

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADSP2171BSZ-133
  • ADSP2171BSZ133