Texas Instruments 5962-9851501QPA

Military-grade, dual, 30-V, 3-MHz, 13-V/µs slew rate, In to V+, JFET-input op amp 8-CDIP -55 to 125
$ 13.915
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments 5962-9851501QPA.

Texas Instruments

Datasheet44 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet43 pages12 years ago
Datasheet43 pages14 years ago
Technical Drawing2 pages26 years ago

CAD Models

Download Texas Instruments 5962-9851501QPA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 13.915
$ 14.084
Stock
27,478
115,437
Authorized Distributors
1
1
Case/Package
CDIP
CDIP
Number of Pins
8
8
Number of Circuits
-
-
Slew Rate
13 V/µs
13 V/µs
Gain Bandwidth Product
3 MHz
3 MHz
Input Offset Voltage (Vos)
6 mV
6 mV
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
80 dB
80 dB
Min Supply Voltage
-
-
Max Supply Voltage
18 V
-
Operating Supply Current
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsTL072MJG
Op Amp Dual Low Noise Amplifier ±15V 8-Pin CDIP Tube
Texas InstrumentsTL072MJGB
Op Amp Dual Low Noise Amplifier ±15V 8-Pin CDIP Tube
Texas Instruments8102305PA
High Speed Low-Noise JFET-Input Dual Operational Amplifier 8-CDIP -55 to 125
Analog DevicesLF412MJ8/883
Op Amp Dual Precision Amplifier ±18V 8-Pin CDIP N
Analog DevicesLT1028ACJ8
Ultra Low Noise Precision High Speed Op Amps | ULTRA LOW NOISE OP AMP
Analog Devices / Linear TechnologyLT1126MJ8
Op Amp Dual Low Noise Amplifier ±22V 8-Pin CDIP N

Descriptions

Descriptions of Texas Instruments 5962-9851501QPA provided by its distributors.

Military-grade, dual, 30-V, 3-MHz, 13-V/µs slew rate, In to V+, JFET-input op amp 8-CDIP -55 to 125
Contains Lead Qualified THROUGH-HOLE OPERATIONAL AMPLIFIER op amp amplifier circuit 680mW 80dB 13V/mus 125C
OP Amp Dual GP ±18V 8-Pin CDIP Tube
JFET-INPUT OPERATIONAL AMPLIFIERS
MILITARY-GRADE, DUAL, 30-V, 3-MH

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.