Texas Instruments 5962-9680701Q2A

Buffer/Line Driver 8-CH Inverting 3-ST CMOS 20-Pin CLLCC Tube
$ 22.2
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments 5962-9680701Q2A.

Texas Instruments

Technical Drawing2 pages3 years ago
Official datasheet0 pages0 years ago
Datasheet23 pages11 years ago
Datasheet22 pages14 years ago
Technical Drawing2 pages15 years ago

SHENGYU ELECTRONICS

Arrow Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments 5962-9680701Q2A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 22.2
$ 29.117
Stock
46,835
3,280
Authorized Distributors
1
1
Case/Package
-
-
Number of Pins
20
20
Logic Function
Buffer
Buffer
Number of Elements
2
2
Number of Bits per Element
-
-
Low Level Output Current
8 mA
8 mA
High Level Output Current
-8 mA
-8 mA
Propagation Delay
16 ns
16 ns
Min Supply Voltage
2 V
2 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

Texas InstrumentsSN74AHC244PW
Buffer/Line Driver 8-CH Non-Inverting 3-ST CMOS 20-Pin TSSOP Tube
Texas InstrumentsSN74AHC244DW
Buffer/Line Driver 8-CH Non-Inverting 3-ST CMOS 20-Pin SOIC Tube
Texas InstrumentsSN74AHC244PWR
Tri-State 8mA 2V~5.5V 8mA -40℃~+125℃ TSSOP-20 Buffer/Driver/Transceiver ROHS
74AHC Series 5.5 V 3-State High Speed Octal Buffer/Line Driver - TSSOP-20
Buffer / Line Driver, Non Inverting, 74AHC541, 1 Element, 2 V to 5.5 V, 20 Pins, SOIC
74AHCT Series 5.5 V 3-State High Speed Octal Buffer/Line Driver - TSSOP-20

Descriptions

Descriptions of Texas Instruments 5962-9680701Q2A provided by its distributors.

Buffer/Line Driver 8-CH Inverting 3-ST CMOS 20-Pin CLLCC Tube
Military 8-ch, 2-V to 5.5-V inverters with 3-state outputs 20-LCCC -55 to 125
SN54AHC240 OCTAL BUFFERS/DRIVERS
MILITARY 8-CH, 2-V TO 5.5-V INVE

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.