Texas Instruments SN74AHC244PW

Buffer/Line Driver 8-CH Non-Inverting 3-ST CMOS 20-Pin TSSOP Tube
$ 0.938
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74AHC244PW.

Texas Instruments

Technical Drawing4 pages4 years ago
Official datasheet0 pages0 years ago
Datasheet30 pages11 years ago
Datasheet23 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet21 pages18 years ago

Newark

Farnell

SHENGYU ELECTRONICS

iiiC

Inventory History

3 month trend:
-0.14%

CAD Models

Download Texas Instruments SN74AHC244PW symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.938
$ 0.373
$ 0.373
Stock
295,444
780,365
780,365
Authorized Distributors
3
4
4
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
20
20
20
Logic Function
Buffer, Inverting
Buffer, Inverting
Buffer, Inverting
Number of Elements
2
2
2
Number of Bits per Element
4
4
4
Low Level Output Current
8 mA
8 mA
8 mA
High Level Output Current
-8 mA
-8 mA
-8 mA
Propagation Delay
16 ns
13.5 ns
13.5 ns
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusObsolete (Last Updated: 12 hours ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 12 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74AHC244PW.

Related Parts

74AHC Series 5.5 V 3-State High Speed Octal Buffer/Line Driver - TSSOP-20
Texas InstrumentsSN74AHC541PWR
8 8mA 2V~5.5V 8mA 1 TSSOP-20 Buffer/Driver/Transceiver ROHS
Buffer, Non-Inverting, Tri-State, 8-Ch, 4.5V-5.5V, 8mA, TSSOP-20, SMD, Adhesive Mount, 950μm H
NXP Semiconductors74AHCT244PW,112
Buffer / Line Driver, 74AHCT244, 2 Element, 4.5 V to 5.5 V, 20 Pins, TSSOP
Texas InstrumentsSN74AHCT240PW
Buffer/Line Driver 8-CH Inverting 3-ST CMOS 20-Pin TSSOP Tube
Texas InstrumentsSN74AHCT541PWRG4
Buffer, Non-Inverting, Tri-State, 8-Ch, 4.5V-5.5V, 8mA, TSSOP-20, SMD, Adhesive Mount, 1.05mm H

Descriptions

Descriptions of Texas Instruments SN74AHC244PW provided by its distributors.

Buffer/Line Driver 8-CH Non-Inverting 3-ST CMOS 20-Pin TSSOP Tube
Buffer Non-Inverting Tri-State 8-Ch 8-Pin 2V 5.5V 8mA TSSOP-20 SMD, 1.05mm H
8-ch, 2-V to 5.5-V buffers with 3-state outputs 20-TSSOP -40 to 125
Bus Driver, AHC/VHC/H/U/V Series, 2-Func, 4-Bit, True Output, CMOS, PDSO20
Ic, Octal Buffer/Driver, 74Ahc244; Logic Device Type:Buffer, Non Inverting; Logic Family/Base Number:74Ahc244; Logic Case Style:Tssop; No. Of Pins:20Pins; Supply Voltage Min:2V; Supply Voltage Max:5.5V; Logic Ic Family:74Ahc; Logicrohs Compliant: Yes |TEXAS INSTRUMENTS SN74AHC244PW

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN74AHC244PW .
  • SN74AHC244PW ..