Texas Instruments SN74AHC244PWR

4 8mA 2V~5.5V 8mA 2 TSSOP-20 Buffer/Driver/Transceiver ROHS
$ 0.419
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74AHC244PWR.

Texas Instruments

Technical Drawing4 pages4 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages15 years ago

Newark

Upverter

element14 APAC

LCSC

Inventory History

3 month trend:
+67.18%

CAD Models

Download Texas Instruments SN74AHC244PWR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.419
$ 0.233
$ 0.233
Stock
850,005
579,296
579,296
Authorized Distributors
4
6
6
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
20
20
20
Logic Function
Buffer, Inverting
Buffer, Inverting
Buffer, Inverting
Number of Elements
2
2
2
Number of Bits per Element
4
4
4
Low Level Output Current
8 mA
8 mA
8 mA
High Level Output Current
-8 mA
-8 mA
-8 mA
Propagation Delay
13.5 ns
9.5 ns
9.5 ns
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74AHC244PWR.

Related Parts

74AHC Series 5.5 V 3-State High Speed Octal Buffer/Line Driver - TSSOP-20
Texas InstrumentsSN74AHC541PWR
8 8mA 2V~5.5V 8mA 1 TSSOP-20 Buffer/Driver/Transceiver ROHS
Buffer, Non-Inverting, Tri-State, 8-Ch, 4.5V-5.5V, 8mA, TSSOP-20, SMD, Adhesive Mount, 950μm H
NXP Semiconductors74AHCT244PW,112
Buffer / Line Driver, 74AHCT244, 2 Element, 4.5 V to 5.5 V, 20 Pins, TSSOP
Texas InstrumentsSN74AHCT541PW
Buffer/Line Driver 8-CH Non-Inverting 3-ST CMOS 20-Pin TSSOP Tube
Texas InstrumentsSN74AHCT240PW
Buffer/Line Driver 8-CH Inverting 3-ST CMOS 20-Pin TSSOP Tube

Descriptions

Descriptions of Texas Instruments SN74AHC244PWR provided by its distributors.

4 8mA 2V~5.5V 8mA 2 TSSOP-20 Buffer/Driver/Transceiver ROHS
Buffer/Line Driver 8-CH Non-Inverting 3-ST CMOS 20-Pin TSSOP T/R
Buffer, Non-Inverting 2 Element 4 Bit per Element 3-State Output 20-TSSOP
ROHS3Compliant Lead Free Gold Active logic driver -40C~125C TA 5.5V 1.2mm 16ns
8-ch, 2-V to 5.5-V buffers with 3-state outputs 20-TSSOP -40 to 85
Bus Driver, AHC/VHC/H/U/V Series, 2-Func, 4-Bit, True Output, CMOS, PDSO20
Texas Instruments Buffers and Line Drivers, TSSOPencapsulation, 20Pin, 8bit
BUFFER/LINE DRIVER, -40 TO 85DEG C; Logic Device Type: Buffer / Line Driver, Non Inverting; Logic Family / Base Number: 74AHC244; Logic Case Style: TSSOP; No. of Pins: 20Pins; Supply Voltage Min: 2V; Supply Voltage Max: 5.5V;

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.