Texas Instruments 5962-9469204Q2A

Military-grade, quad, 16-V, 710-kHz, low-offset operational amplifier 20-LCCC -55 to 125
$ 57.65
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments 5962-9469204Q2A.

Texas Instruments

Technical Drawing2 pages3 years ago
Official datasheet0 pages0 years ago
Datasheet75 pages11 years ago
Datasheet69 pages14 years ago
Technical Drawing2 pages15 years ago
Datasheet75 pages18 years ago

SHENGYU ELECTRONICS

Arrow Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments 5962-9469204Q2A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 57.65
$ 51.802
Stock
7,840
64,028
Authorized Distributors
1
1
Case/Package
-
LCC
Number of Pins
20
20
Number of Circuits
-
-
Slew Rate
0.55 V/µs
0.55 V/µs
Gain Bandwidth Product
710 kHz
710 kHz
Input Offset Voltage (Vos)
-
-
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
70 dB
70 dB
Min Supply Voltage
4.4 V
4.4 V
Max Supply Voltage
16 V
16 V
Operating Supply Current
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsTLC2264AMFKB
Military-grade, quad, 16-V, 710-kHz, low-offset operational amplifier 20-LCCC -55 to 125
Texas InstrumentsTLC2264CDR
Quad, 16-V, 710-kHz operational amplifier 14-SOIC 0 to 70
Texas InstrumentsTLC2264CN
Quad, 16-V, 710-kHz operational amplifier 14-PDIP 0 to 70

Descriptions

Descriptions of Texas Instruments 5962-9469204Q2A provided by its distributors.

Military-grade, quad, 16-V, 710-kHz, low-offset operational amplifier 20-LCCC -55 to 125
Op Amp Dual Low Noise Amplifier R-R O/P ±8V/16V Automotive 20-Pin CLLCC Tube
ARM Microcontrollers - MCU IC ARM Cortex-M3 MCU 32K, Ext Temp

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.