Texas Instruments TLC2264AMFKB

Military-grade, quad, 16-V, 710-kHz, low-offset operational amplifier 20-LCCC -55 to 125
$ 60.974
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLC2264AMFKB.

Texas Instruments

Technical Drawing2 pages3 years ago
Official datasheet0 pages0 years ago
Datasheet75 pages11 years ago
Datasheet69 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet75 pages18 years ago

SHENGYU ELECTRONICS

Arrow Electronics

CAD Models

Download Texas Instruments TLC2264AMFKB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 60.974
$ 72.47
Stock
102,169
15,120
Authorized Distributors
1
2
Case/Package
LCC
-
Number of Pins
20
20
Number of Circuits
-
-
Slew Rate
0.55 V/µs
0.55 V/µs
Gain Bandwidth Product
710 kHz
710 kHz
Input Offset Voltage (Vos)
-
-
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
70 dB
70 dB
Min Supply Voltage
4.4 V
4.4 V
Max Supply Voltage
16 V
16 V
Operating Supply Current
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

Texas Instruments5962-9760301Q2A
Contains Lead Lead Tin Qualified NO LEAD op amp amplifier circuit 70dB 0.5V/mus 125C 1MHz
Texas InstrumentsTLE2024MFKB
High-Speed, Low-Power, Precision Quad Operational Amplifier 20-LCCC -55 to 125
Texas InstrumentsTLE2021AMFKB
High-Speed, Low-Power, Precision Single Operational Amplifier 20-LCCC -55 to 125

Descriptions

Descriptions of Texas Instruments TLC2264AMFKB provided by its distributors.

Military-grade, quad, 16-V, 710-kHz, low-offset operational amplifier 20-LCCC -55 to 125
Op Amp Quad Low Noise Amplifier R-R O/P ±8V/16V 20-Pin CLLCC Tube
Operational Amplifier, 4 Func, 2500uV Offset-Max, CMOS, CQCC20

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.