Texas Instruments TLC2264CDR

Quad, 16-V, 710-kHz operational amplifier 14-SOIC 0 to 70
$ 1.536
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLC2264CDR.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet75 pages11 years ago
Datasheet69 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet75 pages18 years ago
Datasheet16 pages26 years ago

Upverter

HQonline

LCSC

Augswan

Inventory History

3 month trend:
-90.18%

CAD Models

Download Texas Instruments TLC2264CDR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.536
$ 1.813
Stock
514,444
292,743
Authorized Distributors
4
4
Case/Package
SOIC
SOIC
Number of Pins
14
14
Number of Circuits
4
4
Slew Rate
0.55 V/µs
0.55 V/µs
Gain Bandwidth Product
710 kHz
710 kHz
Input Offset Voltage (Vos)
2.5 mV
2.5 mV
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
70 dB
70 dB
Min Supply Voltage
4.4 V
4.4 V
Max Supply Voltage
16 V
16 V
Operating Supply Current
850 µA
850 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TLC2264CDR.

Related Parts

Texas InstrumentsTLC2264IDR
Op Amp Quad Low Noise Amplifier R-R O/P ±8V/16V 14-Pin SOIC T/R / IC OPAMP GP 730KHZ RRO 14SOIC
Texas InstrumentsTLC2264ID
Op Amp Quad Low Noise Amplifier R-R O/P ±8V/16V 14-Pin SOIC Tube
Texas InstrumentsTLC2264IDG4
Op Amp Quad GP R-R O/P ±8V/16V 14-Pin SOIC Tube

Descriptions

Descriptions of Texas Instruments TLC2264CDR provided by its distributors.

Quad, 16-V, 710-kHz operational amplifier 14-SOIC 0 to 70
Op Amp Quad Low Noise Amplifier R-R O/P ±8V/16V 14-Pin SOIC T/R
Four channels 1pA 0.55V/us 730kHz SOIC-14 Operational Amplifier ROHS
Operational Amplifiers - Op Amps Quad Adv LinCMOS Rail-to-Rail
Operational Amplifiers; TLC2264CDR; TEXAS INSTRUMENTS; 2.5 mV; 14; 16 V; 4
Quad Op Amp, 710kHz GBW, Rail-to-Rail, 4-Ch, 16V Max
RAIL TO RAIL LINCMOS QUAL OP-AMP, SOIC<AZ
Op Amp General Purpose Rail-to-Rail 550mV/μs 40nV/rtHz 730KHz Shutdown 50mA 4-Ch 2.2V ±8V 16V 300μV 1pA SOIC-14 SMD Adhesive Mount 8.65mm × 3.91mm × 1.58mm
OP-AMP, 710KHZ, 0.55V/US, SOIC-14; No. of Amplifiers: 4 Amplifier; Bandwidth: 710kHz; Slew Rate: 0.55V/µs; Supply Voltage Range: ± 2.2V to ± 8V; Amplifier Case Styl; Available until stocks are exhausted Alternative available

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TLC2264CDR .