Analog Devices MAX238ERG

R-GDIP-T24 Tube EXTERNAL CHARGE PUMP RS232 interface receiver 500mV 5.08mm 10000ns 120Kbps
$ 4.52

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX238ERG.

_legacy Avnet

Datasheet38 pages15 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 4.52
$ 4.689
$ 4.689
Stock
53,289
144,501
144,501
Authorized Distributors
1
6
6
Case/Package
CDIP
PDIP
PDIP
Number of Pins
24
24
24
Logic Function
Receiver
Receiver, Transceiver
Receiver, Transceiver
Interface
-
RS-232
RS-232
Number of Drivers
-
4
4
Number of Receivers
-
4
4
Data Rate
120 kbps
230 kbps
230 kbps
Min Supply Voltage
-
4.5 V
4.5 V
Max Supply Voltage
-
5.5 V
5.5 V

Related Parts

Analog DevicesADM238LAQ
Quad Transmitter/Receiver RS-232 24-Pin CDIP Tube
Analog Devices / Linear TechnologyLT1180AMJ/883
Dual Transmitter/Receiver RS-232 18-Pin CDIP N
Texas InstrumentsSN75ALS171J
Triple Differential Bus Transceiver 20-CDIP 0 to 70

Descriptions

Descriptions of Analog Devices MAX238ERG provided by its distributors.

R-GDIP-T24 Tube EXTERNAL CHARGE PUMP RS232 interface receiver 500mV 5.08mm 10000ns 120Kbps
PLUS 5V-POWERED, MULTICHANNEL RS-232 DRIVER/RECEIVER Line Transceiver, 4 Func, 4 Driver, 4 Rcvr, CMOS, CDIP24
Quad Transmitter/Receiver RS-232 24-Pin CDIP N
+5V-Powered, Multichannel RS-232 Drivers/Receivers
IC TRANSCEIVER FULL 4/4 24CDIP
LINE TRANSCEIVER; Temperature Grade: INDUSTRIAL; Terminal Form: THROUGH-HOLE; No. of Terminals: 24; Package Code: DIP; Package Shape: RECTANGULAR;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated