Analog Devices AD693AQ

SP Amp INSTR Amp Single 36V 20-Pin CDIP Tube
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD693AQ.

Analog Devices

Official datasheet0 pages0 years ago

element14 APAC

Upverter

Augswan

Farnell

CAD Models

Download Analog Devices AD693AQ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 14 hours ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 14 hours ago)

Related Parts

Analog DevicesDG302AAK/883B
CDIP-14 Analog Switches / Multiplexers ROHS
Analog DevicesDG387AAK/883B
Multiplexers/Switches, 2 Func, CMOS, CDIP14
Analog DevicesDG411AK/883B
IC SWITCH 4 X SPST 30 OHM 16DIP / 4 Circuit IC Switch 1:1 30Ohm 16-CDIP
Texas InstrumentsSNJ55ALS161J
Octal General-Purpose Interface Bus Transceiver 20-CDIP -55 to 125
Texas InstrumentsSN75ALS171J
Triple Differential Bus Transceiver 20-CDIP 0 to 70
DUAL 1-CHANNEL, SGL POLE DOUBLE THROW SWITCH, PDIP14, LEAD FREE, PLASTIC, MS-001-AA, DIP-14

Descriptions

Descriptions of Analog Devices AD693AQ provided by its distributors.

SP Amp INSTR Amp Single 36V 20-Pin CDIP Tube
SENSOR TRANSMITTER, 4 TO 20 MA, DIP; Available until stocks are exhausted Alternative available
Sensor Transmitter, 4 To 20 Ma, Dip; Ic Function:Current Loop Transmitters; Supply Voltage Min:12V; Supply Voltage Max:36V; Ic Package Type:Dip; No. Of Pins:20Pins; Operating Temperature Min:-40°C; Operating Temperature Max:85°C Rohs Compliant: No |Analog Devices, Inc. AD693AQ

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD693 AQ
  • AD693AQ .
  • AD693AQ.