Texas Instruments 5962-9318301QPA

Differential Bus Transceiver 8-CDIP -55 to 125
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments 5962-9318301QPA.

Texas Instruments

Datasheet26 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet26 pages14 years ago
Datasheet24 pages18 years ago
Technical Drawing2 pages26 years ago

SHENGYU ELECTRONICS

Arrow Electronics

CAD Models

Download Texas Instruments 5962-9318301QPA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.024
$ 4.024
Stock
3,892
166,561
166,561
Authorized Distributors
0
2
2
Case/Package
CDIP
PDIP
PDIP
Number of Pins
8
8
8
Logic Function
Transceiver
Transceiver
Transceiver
Interface
-
RS-485
RS-485
Number of Drivers
1
1
1
Number of Receivers
1
1
1
Data Rate
10 Mbps
10 Mbps
10 Mbps
Min Supply Voltage
4.75 V
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V
5.25 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

Texas InstrumentsSNJ55LBC176JG
Differential,EIA/TIA-485-A,ISO-8482,RS-485 4.75V 5.25V 10Mbps DIP 9.58mm*7.62mm*5.08mm
Texas InstrumentsSN65HVD11SJD
IC TXRX RS485 3.3V 8CDIP / Single Transmitter/Receiver RS-485 8-Pin SBCDIP Tube
Texas InstrumentsDS16F95J/883
Differential,EIA-422-A,EIA-485,RS-422,RS-422-A,RS-485 4.5V 5.5V DIP 10.16mm*6.502mm*5.08mm
Texas Instruments5962-8754601PA
S-422 Dual High Speed Differential Line Driver 8-CDIP -55 to 125
Texas InstrumentsDS9638J/883
S-422 Dual High Speed Differential Line Driver 8-CDIP -55 to 125
Texas InstrumentsDS9637AMJ/883
Differential,EIA-422,EIA-423,RS-422,RS-423,Single-Ended 4.5V 5.5V DIP 4.57mm

Descriptions

Descriptions of Texas Instruments 5962-9318301QPA provided by its distributors.

Differential Bus Transceiver 8-CDIP -55 to 125
Single Transmitter/Receiver RS-485 8-Pin CDIP Tube
LINE TRANSCEIVER CDIP8

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.