Texas Instruments DS9637AMJ/883

Dual Receiver RS-422/RS-423 8-Pin CDIP Rail
$ 36.508
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments DS9637AMJ/883.

Texas Instruments

Technical Drawing2 pages13 years ago
Official datasheet0 pages0 years ago

Arrow Electronics

Inventory History

3 month trend:
-6.94%

CAD Models

Download Texas Instruments DS9637AMJ/883 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 36.508
$ 1.434
Stock
28,120
215,022
Authorized Distributors
0
4
Case/Package
CDIP
PDIP
Number of Pins
8
8
Logic Function
Receiver
Receiver
Frequency
-
-
Interface
-
-
Memory Size
-
-
Min Supply Voltage
4.5 V
4.75 V
Max Supply Voltage
5.5 V
5.25 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsDS16F95J/883
Differential,EIA-422-A,EIA-485,RS-422,RS-422-A,RS-485 4.5V 5.5V DIP 10.16mm*6.502mm*5.08mm
Texas Instruments5962-8754601PA
S-422 Dual High Speed Differential Line Driver 8-CDIP -55 to 125
Texas InstrumentsDS9638J/883
S-422 Dual High Speed Differential Line Driver 8-CDIP -55 to 125

Descriptions

Descriptions of Texas Instruments DS9637AMJ/883 provided by its distributors.

Dual Receiver RS-422/RS-423 8-Pin CDIP Rail
Differential,EIA-422,EIA-423,RS-422,RS-423,Single-Ended 4.5V 5.5V DIP Through hole mounting 4.57mm(height)
Line Receiver, 2 Func, 2 Rcvr, BIPolar, CDIP8
Line Receiver 2RX 8-Pin CDIP Rail

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • DS9637AMJ-883
  • DS9637AMJ883