Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments SN75LBC176P

transceiver 30Mbps 1/1 PDIP-8 RS-485/RS-422 ICs ROHS
$ 3.924
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN75LBC176P.

Texas Instruments

Datasheet26 pages12 years ago
Official datasheet0 pages0 years ago
Datasheet26 pages15 years ago
Technical Drawing2 pages16 years ago

Mouser

Upverter

element14 APAC

HQonline

Inventory History

3 month trend:
-10.93%

CAD Models

Download Texas Instruments SN75LBC176P symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.924
$ 4.305
$ 4.305
Stock
225,220
177,271
177,271
Authorized Distributors
3
4
4
Case/Package
PDIP
PDIP
PDIP
Number of Pins
8
8
8
Logic Function
Transceiver
Transceiver
Transceiver
Interface
RS-485
-
-
Number of Drivers
1
1
1
Number of Receivers
1
1
1
Data Rate
10 Mbps
30 Mbps
30 Mbps
Receiver Hysteresis
-
-
-
Simplex/Duplex
Half Duplex
Half Duplex
Half Duplex
Min Supply Voltage
4.75 V
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V
5.25 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Related Parts

Analog DevicesADM1485JNZ
Single Transmitter/Receiver RS-422/RS-485, 8-Pin PDIP, Tube
Texas InstrumentsSN65LBC176AP
EAR99 65LBC176 Tube RS422RS485 interface receiver 5V 15mA 440.409842mg 20ns
Texas InstrumentsSN65LBC176APE4
Differential Bus Transceivers 8-PDIP -40 to 85
Texas InstrumentsSN65176BP
Single Transmitter/Receiver RS-422/RS-485 8-Pin PDIP Tube
Analog DevicesADM485JNZ
Single Transmitter/Receiver RS-422/RS-485 8-Pin PDIP N Tube
Analog DevicesADM485ANZ
Single Transmitter/Receiver RS-422/RS-485 8-Pin PDIP N Tube

Descriptions

Descriptions of Texas Instruments SN75LBC176P provided by its distributors.

transceiver 30Mbps 1/1 PDIP-8 RS-485/RS-422 ICs ROHS
Single Transmitter/Receiver RS-485 8-Pin PDIP Tube
Logic IC Operating temperature: 0...+70 °C Series: SN75LBC176 Function: 3-State / Differential / Transceiver Manufacturer: Texas Instruments Package: PDIP-8 Technology: LBC
BUS TRANSCEIVER LOW POWER, 75LBC176; Type de buffer: Émetteur-récepteur; Famille Logique/ Numéro de base: -; Type de boîtier CI logique: DIP; Nombre de broches: 8Broche(s); Tension, alimentation min.: 4.75V; Tension, alimenta
BUS TRANSCEIVER LOW POWER, 75LBC176; Logic Family / Base Number:-; Logic Device Type:Transceiver; Logic Case Style:DIP; No. of Pins:8Pins; Supply Voltage Min:4.75V; Supply Voltage Max:5.25V; Logic IC Family:-; Logic IC Base Number:-; Operating Temperature Min:0°C; Operating Temperature Max:70°C; Product Range:-; Automotive Qualification Standard:-; MSL:-; SVHC:No SVHC (15-Jan-2019); Base Number:75; Device Type:Differential Transceiver; Driver Case Style:DIP; IC Temperature Range:Commercial; Line, Bus Drive, Receive, Transceiver Type:Differential; Logic Function Number:75176; No. of Drivers:1Drivers; Operating Temperature Range:0°C to +70°C; Output Current Max:60mA; Supply Current:1.5mA; Supply Voltage Range:4.75V to 5.25V; Termination Type:Through Hole; Transceiver Type:Differential

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN 75 LBC 176 P
  • SN75LBC176P .
  • SN75LBC176P.