Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments SNJ55LBC176JG

Differential, EIA/TIA-485-A, ISO-8482, RS-485 4.75V 5.25V 10MBPS DIP 9.58MM*7.62MM*5.08MM
$ 74.745
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SNJ55LBC176JG.

Texas Instruments

Datasheet26 pages12 years ago
Official datasheet0 pages0 years ago
Datasheet26 pages15 years ago
Datasheet24 pages18 years ago
Technical Drawing2 pages27 years ago

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-100%

CAD Models

Download Texas Instruments SNJ55LBC176JG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 74.745
$ 3.924
$ 3.924
Stock
61,079
225,289
225,289
Authorized Distributors
1
3
3
Case/Package
CDIP
PDIP
PDIP
Number of Pins
8
8
8
Logic Function
Transceiver
Transceiver
Transceiver
Interface
-
RS-485
RS-485
Number of Drivers
1
1
1
Number of Receivers
1
1
1
Data Rate
10 Mbps
10 Mbps
10 Mbps
Min Supply Voltage
4.75 V
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V
5.25 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Related Parts

Texas Instruments5962-9318301QPA
Differential Bus Transceiver 8-CDIP -55 to 125
Texas InstrumentsSN65HVD11SJD
IC TXRX RS485 3.3V 8CDIP / Single Transmitter/Receiver RS-485 8-Pin SBCDIP Tube
Texas InstrumentsDS16F95J/883
Differential,EIA-422-A,EIA-485,RS-422,RS-422-A,RS-485 4.5V 5.5V DIP 10.16mm*6.502mm*5.08mm
Texas Instruments5962-8754601PA
S-422 Dual High Speed Differential Line Driver 8-CDIP -55 to 125
Texas InstrumentsDS9638J/883
S-422 Dual High Speed Differential Line Driver 8-CDIP -55 to 125
Texas InstrumentsDS9637AMJ/883
Differential,EIA-422,EIA-423,RS-422,RS-423,Single-Ended 4.5V 5.5V DIP 4.57mm

Descriptions

Descriptions of Texas Instruments SNJ55LBC176JG provided by its distributors.

Differential,EIA/TIA-485-A,ISO-8482,RS-485 4.75V 5.25V 10Mbps DIP 9.58mm*7.62mm*5.08mm
Differential Bus Transceiver 8-CDIP -55 to 125
Single Transmitter/Receiver RS-485 8-Pin CDIP Tube
RoHS Compliant Contains Lead DIFFERENTIAL SCHMITT TRIGGER DUAL logic driver 125C 10Mbps 5V 5.08mm
DIFFERENTIAL BUS TRANSCEIVER 8-C

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.