Texas Instruments 5962-9202401MXA

16-BIT D-type T Anspa Ent Latches With 3-STATE Outputs 48-CFP -55 to 125
$ 80.66
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments 5962-9202401MXA.

Texas Instruments

Datasheet12 pages12 years ago
Official datasheet0 pages0 years ago
Datasheet12 pages15 years ago
Technical Drawing2 pages26 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments 5962-9202401MXA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
Symbol
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 80.66
$ 91.227
Stock
35,341
1
Authorized Distributors
1
0
Case/Package
-
-
Number of Pins
48
48
Logic Function
-
-
Number of Elements
2
2
Number of Bits per Element
-
-
Propagation Delay
15.1 ns
15.1 ns
Frequency
-
-
Clock Edge Trigger Type
-
-
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
Quiescent Current
8 µA
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

Texas Instruments74ACT16374DL
Flip Flop D-Type Bus Interface Pos-Edge 3-ST 2-Element 48-Pin SSOP Tube
Texas Instruments74ACT16373DL
8¦ÌA 9.3ns 2 4.5V 5.5V 24mA D-Type Transparent Latch ACT 2 24mA SSOP-48 15.88mm*7.49mm*2.59mm
Texas Instruments74ACT16374DLR
16-Bit D-Type Edge-Triggered Flip-Flops With 3-State Outputs 48-SSOP -40 to 85

Descriptions

Descriptions of Texas Instruments 5962-9202401MXA provided by its distributors.

16-BIT D-TYPE T ANSPA ENT LATCHES WITH 3-STATE OUTPUTS 48-CFP -55 to 125
Latch Transparent 3-ST 16-CH D-Type 48-Pin CFPAK Tube
SN54ACT16373 16-BIT D-TYPE TRANS
16-BIT D-TYPE TRANSPARENT LATCHE

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.