Texas Instruments 74ACT16373DL

4.5V~5.5V D-Typelocking Latch 9.3ns SSOP-48-300mil Latches ROHS
$ 1.37
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments 74ACT16373DL.

Newark

Datasheet12 pages13 years ago
Datasheet12 pages16 years ago
Datasheet11 pages18 years ago
Datasheet9 pages27 years ago

Texas Instruments

SHENGYU ELECTRONICS

Farnell

Arrow Electronics

Inventory History

3 month trend:
-0.37%

CAD Models

Download Texas Instruments 74ACT16373DL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.37
$ 1.824
$ 1.824
Stock
30,823,788
253,910
253,910
Authorized Distributors
3
4
4
Case/Package
SSOP
SSOP
SSOP
Number of Pins
48
48
48
Logic Function
D-Type, Latch
D-Type, Latch
D-Type, Latch
Number of Elements
2
2
2
Number of Bits per Element
-
-
-
Propagation Delay
14.2 ns
9.7 ns
9.7 ns
Frequency
-
-
-
Clock Edge Trigger Type
-
-
-
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Quiescent Current
8 µA
8 µA
8 µA

Supply Chain

Lifecycle StatusObsolete (Last Updated: 4 months ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 4 months ago)

Related Parts

Texas InstrumentsSN74AHCT16374DLR
16-Bit Edge-Triggered D-Type Flip-Flops With 3-State Outputs 48-SSOP -40 to 85
Texas InstrumentsSN74AHCT16373DLR
IC LATCH TRANSP D 3ST 48-SSOP / D-Type Transparent Latch 2 Channel 8:8 IC Tri-State 48-SSOP
Texas InstrumentsCY74FCT16374TPVC
16-Bit Edge-Triggered D-Type Flip-Flops with 3-State Output 48-SSOP -40 to 85

Descriptions

Descriptions of Texas Instruments 74ACT16373DL provided by its distributors.

4.5V~5.5V D-Typelocking Latch 9.3ns SSOP-48-300mil Latches ROHS
74ACT16373 Tube ACT 74ACT latch circuit 24mA 24mA 14.2ns 600.301152mg -40C~85C
D-Type Transparent Latch ACT 2, 8μA, 9.3ns, Non-Inverting, Tri-State, 2-Ch, 4.5V-5.5V, 24mA SSOP-48 SMD 15.88mm × 7.49mm × 2.59mm
IC, LATCH, D-TYPE, SMD; Latch Type:D Type Transparent; Output Current:24mA; Propagation Delay:11.1ns; No. of Bits:16; IC Output Type:Tri State; Supply Voltage Range:4.5V to 5.5V; Logic Case Style:SSOP; No. of Pins:48; Operating Temperature Range:-40°C to +85°C; SVHC:No SVHC (19-Dec-2011); Base Number:7416373; Logic IC Base Number:7416373; Logic IC Family:ACT; Logic IC Function:16bit D-Type Transparent Latch with 3-State Output; Output Type:Tri State; Package / Case:SSOP; Supply Voltage Max:5.5V; Supply Voltage Min:4.5V; Termination Type:SMD
The SN54ACT16373 and 74ACT16373 are 16-bit D-type transparent latches with 3-state outputs designed specifically for driving highly capacitive or relatively low-impedance loads. They are particularly suitable for implementing buffer registers, I/O ports, bidirectional bus drivers, and working registers. These devices can be used as two 8-bit latches or one 16-bit latch. The Q outputs of the latches follow the data (D) inputs if enable C is taken high. When C is taken low, the Q outputs are latched at the levels set up at the D inputs. A buffered output-enable input can be used to place the outputs in either a normal logic state (high or low logic levels) or the high-impedance state. In the high-impedance state, the outputs neither load nor drive the bus lines significantly. The high-impedance state and the increased drive provide the capability to drive bus lines in a bus-organized system without need for interface or pullup components. does not affect the internal operations of the latches. Old data can be retained or new data can be entered while the outputs are in the high-impedance state. The 74ACT16373 is packaged in TI's shrink small-outline package, which provides twice the I/O pin count and functionality of standard small-outline packages in the same printed-circuit-board area. The SN54ACT16373 is characterized for operation over the full military temperature range of -55°C to 125°C. The 74ACT16373 is characterized for operation from -40°C to 85°C.

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 74ACT16373DL.
  • 74ACT16373DL..