Texas Instruments 74ACT16374DLR

16-Bit D-Type Edge-Triggered Flip-Flops With 3-State Outputs 48-SSOP -40 to 85
$ 1.445
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments 74ACT16374DLR.

Texas Instruments

Official datasheet0 pages0 years ago
Technical Drawing2 pages13 years ago
Datasheet12 pages16 years ago
Datasheet12 pages18 years ago

HQonline

LCSC

Newark

Arrow Electronics

Inventory History

3 month trend:
+20.30%

CAD Models

Download Texas Instruments 74ACT16374DLR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.445
$ 1.44
$ 1.44
Stock
185,825
202,987
202,987
Authorized Distributors
3
1
1
Case/Package
SSOP
SSOP
SSOP
Number of Pins
48
48
48
Logic Function
D-Type, Flip-Flop
D-Type, Flip-Flop
D-Type, Flip-Flop
Number of Elements
2
2
2
Number of Bits per Element
8
8
8
Propagation Delay
13.4 ns
10.9 ns
10.9 ns
Frequency
65 MHz
65 MHz
65 MHz
Clock Edge Trigger Type
Positive Edge
Positive Edge
Positive Edge
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Quiescent Current
8 µA
8 µA
8 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsSN74AHCT16374DL
16-Bit Edge-Triggered D-Type Flip-Flops With 3-State Outputs 48-SSOP -40 to 85
Texas InstrumentsCY74FCT16374TPVC
16-Bit Edge-Triggered D-Type Flip-Flops with 3-State Output 48-SSOP -40 to 85
Texas InstrumentsSN74AHCT16374DLR
16-Bit Edge-Triggered D-Type Flip-Flops With 3-State Outputs 48-SSOP -40 to 85
Flip Flop D-Type Bus Interface Pos-Edge 3-ST 2-Element 48-Pin SSOP Tube
Flip Flop D-Type Bus Interface Pos-Edge 3-ST 2-Element 48-Pin SSOP T/R
Flip Flop D-Type Bus Interface Pos-Edge 3-ST 2-Element 48-Pin SSOP Tube

Descriptions

Descriptions of Texas Instruments 74ACT16374DLR provided by its distributors.

16-Bit D-Type Edge-Triggered Flip-Flops With 3-State Outputs 48-SSOP -40 to 85
Flip Flop D-Type Bus Interface Pos-Edge 3-ST 2-Element 48-Pin SSOP T/R
Tape & Reel (TR) 74ACT16374 e4 74ACT flip flop 15.88mm 8.8ns @ 5V 50pF 65MHz 13.4ns
Standard ACT TTL Buffer, Positive Edge, Non-Inverting, Tri-State, 2-Ch, 24mA, 65MHz, SSOP-48, SMD, Adhesive Mount, 15.88mm × 7.49mm × 2.59mm, 8μA, 8.8ns@5V,50pF, 4.5V, 5.5V, 4.5pF

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.