Texas Instruments SNJ54ACT16373WD

Latch Transparent 3-ST 16-CH D-Type 48-Pin CFPAK Tube
$ 91.227
Production

Price and Stock

DistributorSKUMinPkg
QUARKTWIN TECHNOLOGY LTDSNJ54ACT16373WDContact
>1wk

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SNJ54ACT16373WD.

Texas Instruments

Datasheet12 pages12 years ago
Official datasheet0 pages0 years ago
Datasheet12 pages16 years ago
Technical Drawing2 pages26 years ago

Arrow Electronics

CAD Models

Download Texas Instruments SNJ54ACT16373WD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
Symbol
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 91.227
$ 80.66
Stock
1
35,364
Authorized Distributors
0
1
Case/Package
-
-
Number of Pins
48
48
Logic Function
-
-
Number of Elements
2
2
Number of Bits per Element
-
-
Propagation Delay
15.1 ns
15.1 ns
Frequency
-
-
Clock Edge Trigger Type
-
-
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
Quiescent Current
-
8 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 weeks ago)

Related Parts

Texas InstrumentsSN74ACT16373QDLREP
IC 16BIT D TRANSP LATCH 48SSOP / D-Type Transparent Latch 2 Channel 8:8 IC Tri-State 48-SSOP
Texas Instruments5962-9202401MXA
16-BIT D-TYPE T ANSPA ENT LATCHES WITH 3-STATE OUTPUTS 48-CFP -55 to 125
Texas Instruments74ACT16374DL
Flip Flop D-Type Bus Interface Pos-Edge 3-ST 2-Element 48-Pin SSOP Tube
74LVC Series 3.3 V 3-State 16 Bit Edge Triggered D-Type Flip Flop - TSSOP-48

Descriptions

Descriptions of Texas Instruments SNJ54ACT16373WD provided by its distributors.

Latch Transparent 3-ST 16-CH D-Type 48-Pin CFPAK Tube
16-BIT D-TYPE TRANSPARENT LATCHES WITH 3-STATE OUTPUTS 48-CFP
8mA 9.7ns@ 4.5Vto5.5V 4.5V 5.5V 24mA ACT 24mA CFPAK 3.05mm
16-BIT D-TYPE TRANSPARENT LATCHE

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.