Texas Instruments SN74BCT8244ANT

IEEE Std 1149.1 (JTAG) Boundary-Scan Test Device With Octal Buffers 24-PDIP 0 to 70
$ 5.254

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74BCT8244ANT.

Texas Instruments

Datasheet27 pages11 years ago
Datasheet29 pages15 years ago
Datasheet28 pages18 years ago

Newark

iiiC

Sierra IC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments SN74BCT8244ANT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.254
$ 50.235
$ 50.235
Stock
134,762
68,201
68,201
Authorized Distributors
2
2
2
Case/Package
PDIP
CDIP
CDIP
Number of Pins
24
24
24
Logic Function
Buffer
Buffer
Buffer
Interface
-
-
-
Number of Drivers
-
-
-
Number of Receivers
-
-
-
Data Rate
-
-
-
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Related Parts

Analog DevicesADM208EANZ
EMI/EMC Compliant, ±15kV Protected, RS-232 230kBPS Transceiver with 4 Drivers & 4 Receivers
Analog DevicesADM238LJNZ
Low Power, +5V CMOS RS-232 100kBPS Transceiver with 4 Drivers and 4 Receivers
Analog DevicesADM207EANZ
EMI/EMC Compliant, ±15kV Protected, 230kBPS, RS-232 Transceiver with 5 Drivers & 3 Receivers
Texas InstrumentsSN74BCT8373ANT
IEEE Std 1149.1 (JTAG) Boundary-Scan Test Device With Octal D-Type Latches 24-PDIP 0 to 70
MicrochipMCP23008-E/P
MCP23008 Series 5.5 V 1.7 MHz 8-Bit I/O Expander with Serial Interface - PDIP-18
Analog DevicesMAX233EPP+G36
Receiver, Line;20 Plastic DIP;RS-232;120kbps;5V;4muA Is;842mW;300degC;1.4V(TH Lo

Descriptions

Descriptions of Texas Instruments SN74BCT8244ANT provided by its distributors.

IEEE Std 1149.1 (JTAG) Boundary-Scan Test Device With Octal Buffers 24-PDIP 0 to 70
Buffer Logic IC; Package/Case:24-DIP; Le; Logic function (IC): Scan Test Device with Octal Buffer; Logic IC Base Number: 748244
Buffer Logic IC; Logic Type:Scan Test Device; Logic Family:BCT; Logic Base Number:748244; Supply Voltage Min:4.5V; Supply Voltage Max:5.5V; Package/Case:24-DIP; No. of Pins:24; Operating Temperature Range:0°C to +70°C ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN74BCT8244ANT.