Texas Instruments 5962-9163901MFA

Quadruple Differential Line Driver 16-CFP -55 to 125
$ 38.402
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments 5962-9163901MFA.

Texas Instruments

Datasheet26 pages11 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages12 years ago
Datasheet26 pages13 years ago
Datasheet23 pages14 years ago

SHENGYU ELECTRONICS

Arrow.cn

Arrow Electronics

Inventory History

3 month trend:
Restocked

CAD Models

Download Texas Instruments 5962-9163901MFA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
Symbol
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 38.402
$ 48.91
Stock
42,669
7,963
Authorized Distributors
1
1
Case/Package
-
-
Number of Pins
16
16
Logic Function
-
-
Interface
-
-
Number of Drivers
4
4
Number of Receivers
-
-
Data Rate
10 Mbps
10 Mbps
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Related Parts

Texas InstrumentsAM26C32CD
EAR99 AM26C32 Tube RS422RS423 interface driver 5V 15mA 141.690917mg 27ns
Texas InstrumentsAM26C32CDR
EAR99 AM26C32 Tape & Reel (TR) RS422RS423 interface receiver 5V 15mA 141.690917mg 27ns
Texas InstrumentsAM26C32IDR
Other Interface ICs; AM26C32IDR; TEXAS INSTRUMENTS; 16; 5.5 V; 4.5 V; SOIC

Descriptions

Descriptions of Texas Instruments 5962-9163901MFA provided by its distributors.

Quadruple Differential Line Driver 16-CFP -55 to 125
EIA/TIA-422-B,RS-422 4.5V 5.5V 10Mbps CPAK-16 10.3mm*6.73mm*2.03mm
IC SUPERVISOR 1 CHANNEL SOT23-3
Quad Transmitter RS-422 16-Pin CPAK Rail
DUAL MRKD DESC 5962-9163901MFA

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.