Texas Instruments SN74F125D

Buffer/Line Driver 4-Ch Non-Inverting 3-St Bipolar 14-Pin Soic Tube - Rail/Tube Sn74F125D)
$ 0.671
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74F125D.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages15 years ago
Datasheet12 pages18 years ago

Newark

Farnell

Sierra IC

Augswan

Inventory History

3 month trend:
-0.02%

CAD Models

Download Texas Instruments SN74F125D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.671
$ 0.349
$ 0.349
Stock
373,959
41,816,253
41,816,253
Authorized Distributors
3
5
5
Case/Package
SOIC
SOIC
SOIC
Number of Pins
14
14
14
Logic Function
Buffer, Inverting
Buffer, Inverting
Buffer, Inverting
Number of Elements
4
4
4
Number of Bits per Element
1
1
1
Low Level Output Current
64 mA
64 mA
64 mA
High Level Output Current
-15 mA
-15 mA
-15 mA
Propagation Delay
9 ns
7.5 ns
7.5 ns
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74F125D.

Related Parts

Texas InstrumentsSN74F126DR
Non-Inverting Tri-State Buffer 4 Ch 4.5V 5.5V 64mA 15mA SOIC-14 SMD, Adhesive Mount 1.5mm H
Texas InstrumentsSN74F126D
Buffer/Line Driver 4-CH Non-Inverting 3-ST Bipolar 14-Pin SOIC Tube
Texas InstrumentsSN74AHCT125D
Buffer-line Driver 4 Channel Non-Inverting 3 State CMOS 14-Pin SOIC Tube

Descriptions

Descriptions of Texas Instruments SN74F125D provided by its distributors.

Buffer/Line Driver 4-Ch Non-Inverting 3-St Bipolar 14-Pin Soic Tube - Rail/Tube Sn74F125D)
4-ch, 4.5-V to 5.5-V bipolar buffers with 3-state outputs 14-SOIC 0 to 70
IC, BUFFER GATE, QUAD 3STATE, SMD; Logic Family / Base Number: 74F125; Logic Device Type: Buffer, Non Inverting; Logic Case Style: DIP; No. of Pins: 14Pins; Supply ; Available until stocks are exhausted Alternative available

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN74F125D .
  • SN74F125D.