Texas Instruments 5962-8960901EA

High Speed CMOS Logic Phase-Locked-Loop with VCO 16-CDIP -55 to 125
$ 41.72
Production

Price and Stock

DistributorSKUMinPkg
Arrow Electronics5962-8960901EA025

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments 5962-8960901EA.

Texas Instruments

Technical Drawing2 pages8 years ago
Official datasheet0 pages0 years ago
Datasheet33 pages11 years ago
Datasheet32 pages14 years ago
Technical Drawing2 pages23 years ago
Datasheet50 pages23 years ago

Arrow Electronics

Sierra IC

CAD Models

Download Texas Instruments 5962-8960901EA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 41.72
$ 0.474
$ 0.474
Stock
0
186,730
186,730
Authorized Distributors
1
5
5
Case/Package
CDIP
PDIP
PDIP
Number of Pins
16
16
16
PLL
-
Yes
Yes
Input
-
CMOS
CMOS
Max Frequency
-
38 MHz
38 MHz
Number of Outputs
-
-
-
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
6 V
6 V
6 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

Texas InstrumentsCD54HC4046AF3A
High Speed CMOS Logic Phase-Locked-Loop with VCO 16-CDIP -55 to 125
Texas InstrumentsCD54HC297F3A
Lead Tin DUAL MILITARY CMOS clock generator circuit -55C 43ns 19.56mm 0.0052A
Texas InstrumentsCD4046BF
Lead Tin DUAL MILITARY CMOS clock generator circuit -55C 19.56mm 18V
Analog DevicesAD9901KQ
Clock Generator 200MHz-IN 14-Pin CDIP Tube

Descriptions

Descriptions of Texas Instruments 5962-8960901EA provided by its distributors.

High Speed CMOS Logic Phase-Locked-Loop with VCO 16-CDIP -55 to 125
PLL Single Up to 18MHz 16-Pin CDIP Tube

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.