Texas Instruments CD74HC4046AE

Clock Generator/Frequency Synthesizer /PLL
$ 0.611
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CD74HC4046AE.

Texas Instruments

Datasheet33 pages12 years ago
Official datasheet0 pages0 years ago
Datasheet32 pages15 years ago
Datasheet30 pages18 years ago
Technical Drawing2 pages22 years ago
Datasheet50 pages24 years ago

Farnell

Newark

Mouser

LCSC

Inventory History

3 month trend:
-6.92%

CAD Models

Download Texas Instruments CD74HC4046AE symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.611
$ 35.572
$ 35.572
Stock
227,020
118,506
118,506
Authorized Distributors
5
1
1
Case/Package
PDIP
CDIP
CDIP
Number of Pins
16
16
16
PLL
Yes
-
-
Input
CMOS
-
-
Max Frequency
38 MHz
-
-
Number of Outputs
-
-
-
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
6 V
6 V
6 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments CD74HC4046AE.

Related Parts

Texas InstrumentsCD74HCT4046AE
Clock Generator/Frequency Synthesizer /PLL
Texas InstrumentsCD4046BE
2.4MHz PDIP-16 Clock Generators / Frequency Synthesizers / PLL ROHS
Texas InstrumentsCD4046BEE4
LOOP, PHASE-LOCKED; PDIP; PHASE-LOCKED LOOP LOGIC; 20V; 70 (TYP.); -55; +125

Descriptions

Descriptions of Texas Instruments CD74HC4046AE provided by its distributors.

Clock Generator/Frequency Synthesizer /PLL
High Speed CMOS Logic Phase-Locked-Loop with VCO 16-PDIP -55 to 125
38MHz PDIP-16 Clock Generators, PLLs, Frequency Synthesizers ROHS
Logic - Phase-Locked-Loops and Oscillators PLL w/ VCO
PLL, 18 MHZ, 2 V TO 6 V, DIP-16; Frequency: 38MHz; PLL Type: VCO; No. of Pins: 16Pins; PLL Case Style: DIP; Supply Voltage Min: 2V; Supply Voltage Max: 6V; Operating Temperature Min: -55°C; Operating Temperature Max: 125°C; Product Range: 74HC Series; MSL: -; SVHC: No SVHC (27-Jun-2018); Device Marking: 74HC4046; Logic Function Number: 744046; Logic IC Base Number: 744046; Logic IC Function: High Speed CMOS Logic Phase Locked Loop with VCO; Operating Temperature Range: -55°C to +125°C; Supply Current: 8µA; Supply Voltage Range: 2V to 6V; Termination Type: Through Hole

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CD74HC4046 AE
  • CD74HC4046AE .
  • CD74HC4046AE..