Texas Instruments CD54HC297F3A

Lead Tin DUAL MILITARY CMOS clock generator circuit -55C 43ns 19.56mm 0.0052A
$ 46.557
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CD54HC297F3A.

Texas Instruments

Technical Drawing2 pages9 years ago
Official datasheet0 pages0 years ago
Datasheet15 pages12 years ago
Datasheet14 pages17 years ago
Technical Drawing2 pages23 years ago

CAD Models

Download Texas Instruments CD54HC297F3A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 46.557
$ 2.225
$ 2.225
Stock
57,298
257,815
257,815
Authorized Distributors
1
3
3
Case/Package
CDIP
PDIP
PDIP
Number of Pins
16
16
16
PLL
-
Yes
Yes
Input
-
Clock
Clock
Max Frequency
-
55 MHz
55 MHz
Number of Outputs
-
-
-
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
6 V
6 V
6 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsCD54HC4046AF3A
High Speed CMOS Logic Phase-Locked-Loop with VCO 16-CDIP -55 to 125
Texas Instruments5962-8960901EA
High Speed CMOS Logic Phase-Locked-Loop with VCO 16-CDIP -55 to 125
Texas Instruments5962-8999001EA
High Speed CMOS Logic Digital Phase-Locked-Loop 16-CDIP -55 to 125
Analog DevicesAD9901KQ
Clock Generator 200MHz-IN 14-Pin CDIP Tube
Analog DevicesAD9901TQ/883B
200MHz DIP-14 Clock Generators / Frequency Synthesizers / PLL ROHS

Descriptions

Descriptions of Texas Instruments CD54HC297F3A provided by its distributors.

Lead Tin DUAL MILITARY CMOS clock generator circuit -55C 43ns 19.56mm 0.0052A
High Speed CMOS Logic Digital Phase-Locked-Loop 16-CDIP -55 to 125
PLL Single 16-Pin CDIP Tube

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.