Texas Instruments CD4046BF

CMOS Micropower Phase-Locked Loop 16-CDIP -55 to 125
$ 18.217
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CD4046BF.

Texas Instruments

Technical Drawing2 pages9 years ago
Official datasheet0 pages0 years ago
Datasheet16 pages12 years ago
Datasheet16 pages15 years ago
Technical Drawing2 pages23 years ago
Datasheet24 pages23 years ago

Arrow Electronics

Sierra IC

CAD Models

Download Texas Instruments CD4046BF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 18.217
$ 0.39
$ 0.39
Stock
37,685
1,365,141
1,365,141
Authorized Distributors
0
5
5
Case/Package
CDIP
PDIP
PDIP
Number of Pins
16
16
16
PLL
-
Yes
Yes
Input
-
CMOS
CMOS
Max Frequency
-
2.4 MHz
2.4 MHz
Number of Outputs
-
-
-
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
18 V
18 V
18 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas Instruments5962-9466401MEA
CMOS Micropower Phase-Locked Loop 16-CDIP -55 to 125
Analog DevicesAD9901KQ
Clock Generator 200MHz-IN 14-Pin CDIP Tube
Texas InstrumentsSN54LS628J
Oscillator VCO 1.1MHz to 25MHz 45pF Squarewave 50% 5V 14-Pin CDIP Thru-Hole Tube

Descriptions

Descriptions of Texas Instruments CD4046BF provided by its distributors.

CMOS Micropower Phase-Locked Loop 16-CDIP -55 to 125
PLL Single 0.3MHz to 2.4MHz 16-Pin CDIP Tube
3V 18V 2.4MHz CDIP-16 3.56mm
IC PHASE LOCK LOOP 16CDIP

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.