Texas Instruments 5962-8952601LA

DUAL POSITIVE EDGE Not Qualified TTL logic counter 50pF 125C 40000000Hz 0.02A
$ 40.883
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments 5962-8952601LA.

Texas Instruments

Datasheet25 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet24 pages15 years ago
Technical Drawing2 pages26 years ago

Arrow Electronics

Verical

Inventory History

3 month trend:
-14.29%

CAD Models

Download Texas Instruments 5962-8952601LA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 40.883
$ 5.513
$ 5.513
Stock
135,002
140,866
140,866
Authorized Distributors
2
2
2
Case/Package
CDIP
PDIP
PDIP
Number of Pins
24
24
24
Logic Function
Counter
Counter
Counter
Direction
Bidirectional
Bidirectional
Bidirectional
Number of Elements
1
1
1
Number of Bits per Element
-
8
8
Reset
-
Synchronous
Synchronous
Clock Edge Trigger Type
-
Positive Edge
Positive Edge
Frequency
-
45 MHz
45 MHz
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

Texas InstrumentsSN54AS869JT
DUAL POSITIVE EDGE Not Qualified TTL divider circuit 50pF 125C 40000000Hz 0.02A
Texas InstrumentsSNJ54AS869JT
Synchronous 8-Bit Up/Down Counters 24-CDIP -55 to 125
Texas InstrumentsSN54AS867JT
Counter Single 8-Bit Sync Binary UP/Down 24-Pin CDIP Tube

Descriptions

Descriptions of Texas Instruments 5962-8952601LA provided by its distributors.

DUAL POSITIVE EDGE Not Qualified TTL logic counter 50pF 125C 40000000Hz 0.02A
AS SERIES SYN POSITIVE EDGE TRIGGERED 8-BIT BIDIRECTIONAL BINARY COUNTER CDIP24
Counter Single 8-Bit Sync Binary UP/Down 24-Pin CDIP Tube

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.