Texas Instruments SN74AS869NT

Binary Counter, AS Series, Synchronous, Positive Edge Triggered, 8-Bit, Bidirectional, TTL, PDIP24
$ 5.513

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74AS869NT.

Texas Instruments

Datasheet24 pages15 years ago

Mouser

Newark

Augswan

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments SN74AS869NT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.513
$ 40.883
$ 40.883
Stock
154,124
184,876
184,876
Authorized Distributors
2
2
2
Case/Package
PDIP
CDIP
CDIP
Number of Pins
24
24
24
Logic Function
Counter
Counter
Counter
Direction
Bidirectional
Bidirectional
Bidirectional
Number of Elements
1
1
1
Number of Bits per Element
8
-
-
Reset
Synchronous
-
-
Clock Edge Trigger Type
Positive Edge
-
-
Frequency
45 MHz
-
-
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Related Parts

Texas InstrumentsSN74ALS869NT
DUAL Positive Edge Synchronous COMMERCIAL Binary Counter IC 0C~70C 35MHz 5V 7.62mm
Texas InstrumentsSN74AS867NT
DUAL Positive Edge Asynchronous Synchronous Binary Counter IC 0C~70C 50MHz 5V 7.62mm
Texas InstrumentsSN74ALS867ANT
Counter Single 8-Bit Sync Binary UP/Down 24-Pin PDIP Tube
Rochester Electronics74F269SPC
Counter IC Binary Counter Element 8 Bit Positive Edge 24-PDIP
NXP Semiconductors74HC4059N,112
Counter/Divider Single 5-Bit Decade Down 24-Pin PDIP Bulk

Descriptions

Descriptions of Texas Instruments SN74AS869NT provided by its distributors.

Binary Counter, AS Series, Synchronous, Positive Edge Triggered, 8-Bit, Bidirectional, TTL, PDIP24
Counter Single 8-Bit Sync Binary UP/Down 24-Pin PDIP Tube
Synchronous 8-Bit Up/Down Counters 24-PDIP 0 to 70
Tube Obsolete e4 74AS869 logic counter 35ns 7.62mm 5V 0.02A
Logic - Counters Synch 8-Bit Up/Down Counter
4.5V 5.5V PDIP-24 Through hole mounting
AS6081 Certified Vendor, 1 Year Warranty

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN-74AS869NT
  • SN74AS869 NT
  • SN74AS869-NT
  • SN74AS869NT.