Texas Instruments 5962-8874501FA

Dual Differential Line eceiver 16-CFP -55 to 125
$ 30.57
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments 5962-8874501FA.

Texas Instruments

Datasheet23 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet22 pages14 years ago
Technical Drawing2 pages12 years ago
Datasheet22 pages14 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments 5962-8874501FA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
Symbol
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 30.57
$ 39.403
Stock
45,723
12,222
Authorized Distributors
1
1
Case/Package
-
-
Number of Pins
16
16
Logic Function
Receiver
Receiver
Interface
-
-
Number of Drivers
-
-
Number of Receivers
2
2
Data Rate
-
-
Min Supply Voltage
4.5 V
-
Max Supply Voltage
5.5 V
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

Texas InstrumentsMAX202CDR
Dual Transmitter/Receiver RS-232 16-Pin SOIC T/R / IC TXRX DUAL RS232 5V 16-SOIC
Texas InstrumentsMAX232DW
Integrated Circuit Interface Transceiver; RS-232; CH:2; 120kbs; 5V; 0+70 deg.C; SMD; SO16
Texas InstrumentsMAX232N
Integrated Circuit Interface Transceiver; RS-232; 120kbs; 4.5-5.5V; 0+70 deg.C; THT; DIP16
Analog DevicesMAX232CWE+
MAX232 Series 120kbps 5.5 V Surface Mount RS-232 Transceiver - SOIC-16W
Analog DevicesADM202JRNZ
ADM202JRNZ, LINE TRANSCEIVER, EIA-232-E, RS-232,V.28 2-TX 2-RX 2-TRX,5V,16-PIN SOIC
Analog DevicesMAX202ECSE+T
MAX202 Series 120 kbps 5.5V Surface Mount RS-232 Transceiver - SOIC-16N

Descriptions

Descriptions of Texas Instruments 5962-8874501FA provided by its distributors.

Dual Differential Line eceiver 16-CFP -55 to 125
Dual Receiver 16-Pin CFPAK Tube
SN55115 DUAL DIFFERENTIAL LINE R

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.