Texas Instruments MAX232N

$ 1.217
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments MAX232N.

Texas Instruments

Official datasheet0 pages0 years ago
Datasheet24 pages11 years ago
Datasheet17 pages15 years ago
Technical Drawing2 pages22 years ago

Upverter

TME

Burklin Elektronik

element14

Inventory History

3 month trend:
-7.47%

CAD Models

Download Texas Instruments MAX232N symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.217
$ 0.349
$ 0.349
Stock
483,227
711,162
711,162
Authorized Distributors
5
6
6
Case/Package
PDIP
SOP
SOP
Number of Pins
16
16
16
Logic Function
Receiver, Transceiver
Receiver
Receiver
Interface
-
RS-232
RS-232
Number of Drivers
2
2
2
Number of Receivers
2
2
2
Data Rate
120 kbps
220 kbps
220 kbps
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments MAX232N.

Related Parts

Texas InstrumentsMAX232NE4
TRANSCEIVER; DUAL EIA-232; 30 V; -0.3 TO 15; 120 KBIT/S (TYP.); 30; PDIP
Texas InstrumentsTRS232N
Dual RS-232 Driver/Receiver With IEC61000-4-2 Protection 16-PDIP 0 to 70
Texas InstrumentsMAX232ECN
5-V dual channel 250kbps RS-232 line driver/receiver with +/-9V output & +/-15-kV IEC-ESD protection 16-PDIP 0 to 70

Descriptions

Descriptions of Texas Instruments MAX232N provided by its distributors.

Integrated Circuit Interface Transceiver; RS-232; 120kbs; 4.5-5.5V; 0+70 deg.C; THT; DIP16
EAR99 MAX232 Tube EXTERNAL CHARGE PUMP interface receiver 5V 10mA 951.693491mg 120Kbps
DUAL EIA-232 DRIVERS/RECEIVERS Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, BICMOS, PDIP16
Interface IC Operating temperature: 0...+70 °C No. of drivers: 2 No. of receivers: 2 Power supply: 4.5...5.5 V Series: MAX232 Interfaces: RS232 Package: PDIP-16 Transfer rate: 120 kbps
IC, TRANSCEIVER, 5V; Device Type:RS232 Transceiver; IC Interface Type:RS232; No. of Drivers:2Drivers; No. of Receivers:2Receivers; Supply Voltage Min:4.5V; Supply Voltage Max:5.5V; Driver Case Style:DIP; No. of Pins:16Pi

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MAX 232 N
  • MAX232N .
  • MAX232N ..
  • MAX232N.