Texas Instruments 5962-8775801VSA

Octal Bus Transceivers With 3-State Outputs 20-CFP -55 to 125
$ 145.847
Production

Price and Stock

DistributorSKUMinPkg
Aztech5962-8775801VSA4,611
1d

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments 5962-8775801VSA.

Texas Instruments

Datasheet20 pages11 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages12 years ago
Datasheet18 pages14 years ago

SHENGYU ELECTRONICS

CAD Models

Download Texas Instruments 5962-8775801VSA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
Symbol
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 145.847
$ 20.977
Stock
4,611
30,051
Authorized Distributors
0
0
Case/Package
-
-
Number of Pins
20
20
Logic Function
Transceiver
Transceiver
Number of Elements
1
1
Number of Bits per Element
-
-
Low Level Output Current
24 mA
-
High Level Output Current
-24 mA
-
Propagation Delay
14.5 ns
14.5 ns
Min Supply Voltage
2 V
2 V
Max Supply Voltage
6 V
6 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 years ago)

Related Parts

Texas InstrumentsSNJ54AC245FK
Bus Transceiver, AC Series, 1-Func, 8-Bit, True Output, CMOS, CQCC20
Texas InstrumentsSNJ54AC245J
4mA 1 8 2V 6V 24mA Non-Inverting,Transceiver 24mA CDIP-20 3.56mm
Texas InstrumentsSN74AC245N
4mA 1 8 2V 6V 24mA Non-Inverting,Transceiver 24mA PDIP-20 24.33mm*6.35mm*4.57mm

Descriptions

Descriptions of Texas Instruments 5962-8775801VSA provided by its distributors.

Octal Bus Transceivers With 3-State Outputs 20-CFP -55 to 125
Bus XCVR Single 8-CH 3-ST 20-Pin CFPAK Tube

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.