Texas Instruments SNJ54AC245FK

Bus Transceiver, AC Series, 1-Func, 8-Bit, True Output, CMOS, CQCC20
$ 26.536
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SNJ54AC245FK.

Texas Instruments

Technical Drawing2 pages3 years ago
Official datasheet0 pages0 years ago
Datasheet20 pages11 years ago
Datasheet18 pages15 years ago
Technical Drawing2 pages15 years ago

SHENGYU ELECTRONICS

Arrow Electronics

CAD Models

Download Texas Instruments SNJ54AC245FK symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 26.536
$ 54.865
Stock
3,118
132,056
Authorized Distributors
0
2
Case/Package
-
-
Number of Pins
20
20
Logic Function
Transceiver
Transceiver
Number of Elements
1
1
Number of Bits per Element
-
-
Low Level Output Current
24 mA
24 mA
High Level Output Current
-24 mA
-24 mA
Propagation Delay
14.5 ns
14.5 ns
Min Supply Voltage
2 V
2 V
Max Supply Voltage
6 V
6 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas Instruments5962-87758012A
4mA Non-inverting Tristate 1 2V 6V 24mA Bus Transceiver 24mA LLCC SMD mount 2.03mm(height)
Texas Instruments5962-8775801RA
Octal Bus Transceivers With 3-State Outputs 20-CDIP -55 to 125
Texas InstrumentsSN74AC245N
Octal bus transceiver with 3-state outputs 20-PDIP -40 to 85

Descriptions

Descriptions of Texas Instruments SNJ54AC245FK provided by its distributors.

Bus Transceiver, AC Series, 1-Func, 8-Bit, True Output, CMOS, CQCC20
Octal Bus Transceivers With 3-State Outputs 20-LCCC -55 to 125
4mA 1 2V 6V 24mA Bus Transceiver 24mA LLCC 2.03mm
Bus XCVR Single 8-CH 3-ST 20-Pin CLLCC Tube
OCTAL BUS TRANSCEIVERS WITH 3-ST

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.