Texas Instruments SN74AC245N

Octal bus transceiver with 3-state outputs 20-PDIP -40 to 85
$ 1.315
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74AC245N.

Texas Instruments

Datasheet20 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet18 pages18 years ago
Technical Drawing2 pages22 years ago

Farnell

HQonline

element14

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-26.67%

CAD Models

Download Texas Instruments SN74AC245N symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.315
$ 1.471
$ 1.471
Stock
6,763,235
123,298
123,298
Authorized Distributors
5
5
5
Case/Package
PDIP
PDIP
PDIP
Number of Pins
20
20
20
Logic Function
Inverting, Transceiver
Inverting, Transceiver
Inverting, Transceiver
Number of Elements
1
1
1
Number of Bits per Element
8
8
8
Low Level Output Current
24 mA
24 mA
24 mA
High Level Output Current
24 mA
-24 mA
-24 mA
Propagation Delay
13.5 ns
106 ns
106 ns
Min Supply Voltage
2 V
1.5 V
1.5 V
Max Supply Voltage
6 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusNRND (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusNRND (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74AC245N.

Related Parts

Texas InstrumentsSN74ACT245N
Octal bus transceivers with TTL-compatible CMOS inputs and 3-state outputs 20-PDIP -40 to 85
Texas InstrumentsSN74LS245NE4
TRANSCEIVER; TTL; 20-LEAD PDIP; 7 V; 48 MA (TYP.); 2 V; 0.8 V; 2 V (MIN.)
Texas InstrumentsSN74ALS244CN
Buffer/Line Driver 8-CH Non-Inverting 3-ST Bipolar 20-Pin PDIP Tube

Descriptions

Descriptions of Texas Instruments SN74AC245N provided by its distributors.

Octal bus transceiver with 3-state outputs 20-PDIP -40 to 85
Bus Transceiver, AC Series, 8-Func, 8-Bit, True Output, CMOS, PDIP20
4mA Non-inverting Tristate 1 8 2V 6V 24mA Non-Inverting,Transceiver 24mA PDIP-20 Through hole mounting 24.33mm*6.35mm*4.57mm
IC, UNIVERSAL BUS FUNCTION; Logic Device Type: Transceiver, Non Inverting; Logic Family / Base Number: 74AC245; Logic Case Style: DIP; No. of Pins: 20Pins; Supply Voltage Min: 2V; Supply ; Available until stocks are exhausted

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN74AC245N .
  • SN74AC245N..