Texas Instruments SNJ54AC245J

4mA 1 8 2V 6V 24mA Non-Inverting, Transceiver 24mA CDIP-20 3.56mm
$ 16.782
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SNJ54AC245J.

Texas Instruments

Technical Drawing2 pages8 years ago
Official datasheet0 pages0 years ago
Datasheet20 pages11 years ago
Datasheet18 pages14 years ago
Technical Drawing2 pages23 years ago

SHENGYU ELECTRONICS

Arrow Electronics

Sierra IC

Inventory History

3 month trend:
Restocked

CAD Models

Download Texas Instruments SNJ54AC245J symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 16.782
$ 1.054
$ 1.054
Stock
22,567
122,693
122,693
Authorized Distributors
0
5
5
Case/Package
CDIP
PDIP
PDIP
Number of Pins
20
20
20
Logic Function
Transceiver
Inverting, Transceiver
Inverting, Transceiver
Number of Elements
1
1
1
Number of Bits per Element
-
8
8
Low Level Output Current
24 mA
24 mA
24 mA
High Level Output Current
-24 mA
24 mA
24 mA
Propagation Delay
14.5 ns
13.5 ns
13.5 ns
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
6 V
6 V
6 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

Texas Instruments5962-8775801RA
Octal Bus Transceivers With 3-State Outputs 20-CDIP -55 to 125
Texas Instruments5962-8766301MRA
Octal Bus Transceivers With 3-State Outputs 20-CDIP -55 to 125
Texas InstrumentsCD54ACT245F3A
8 24mA 4.5V~5.5V 24mA 1 - Buffer/Driver/Transceiver ROHS

Descriptions

Descriptions of Texas Instruments SNJ54AC245J provided by its distributors.

4mA 1 8 2V 6V 24mA Non-Inverting,Transceiver 24mA CDIP-20 3.56mm
Octal Bus Transceivers With 3-State Outputs 20-CDIP -55 to 125
Bidirectional RoHS Compliant Contains Lead Lead Tin logic driver 125C 50pF 3.3V 5.08mm

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.